Ferrite Beads and Chips

Results: 4
Manufacturer
Murata ElectronicsWürth Elektronik
Series
EMIFIL®, BLM15EMIFIL®, BLM18WE-CBFWE-MPSB
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Filter Type
-Power LineSignal Line
Impedance @ Frequency
100 Ohms @ 100 MHz600 Ohms @ 100 MHz800 Ohms @ 100 MHz
Current Rating (Max)
500mA900mA8A
DC Resistance (DCR) (Max)
6mOhm10mOhm230mOhm350mOhm
Ratings
-AEC-Q200
Package / Case
0402 (1005 Metric)0603 (1608 Metric)1812 (4532 Metric)2220 (5750 Metric)
Height (Max)
0.022" (0.55mm)0.037" (0.95mm)0.100" (2.55mm)0.152" (3.85mm)
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)0.063" L x 0.032" W (1.60mm x 0.80mm)0.177" L x 0.126" W (4.50mm x 3.20mm)0.220" L x 0.200" W (5.59mm x 5.08mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Features
Chip Ferrite Bead Black Field
BLM15PX601SN1D
FERRITE BEAD 600 OHM 0402 1LN
Murata Electronics
259,937
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.02032
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
600 Ohms @ 100 MHz
900mA
230mOhm
-
-55°C ~ 125°C
0402 (1005 Metric)
Surface Mount
0.022" (0.55mm)
0.039" L x 0.022" W (1.00mm x 0.55mm)
-
Ceramic Capacitor
BLM18EG601SN1D
FERRITE BEAD 600 OHM 0603 1LN
Murata Electronics
123,749
In Stock
1 : $0.24000
Cut Tape (CT)
4,000 : $0.05711
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
600 Ohms @ 100 MHz
500mA
350mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
-
74279226101
74279226101
FERRITE BEAD 100 OHM 1812 1LN
Würth Elektronik
38,967
In Stock
1 : $0.68000
Cut Tape (CT)
2,500 : $0.54900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
100 Ohms @ 100 MHz
8A
6mOhm
-
-55°C ~ 125°C
1812 (4532 Metric)
Surface Mount
0.100" (2.55mm)
0.177" L x 0.126" W (4.50mm x 3.20mm)
-
WE-CBF
7427928801
WE-CBF SMT EMI SUPPRESSION FERRI
Würth Elektronik
1,480
In Stock
1 : $1.16000
Cut Tape (CT)
2,000 : $0.93400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
800 Ohms @ 100 MHz
8A
10mOhm
AEC-Q200
-55°C ~ 125°C
2220 (5750 Metric)
Surface Mount
0.152" (3.85mm)
0.220" L x 0.200" W (5.59mm x 5.08mm)
Automotive
Showing
of 4

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).