Ferrite Beads and Chips

Results: 2
Series
EMIFIL®, BLM15EMIFIL®, BLM18
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Impedance @ Frequency
30 Ohms @ 100 MHz120 Ohms @ 100 MHz
Current Rating (Max)
2.2A3A
DC Resistance (DCR) (Max)
30mOhm35mOhm
Package / Case
0402 (1005 Metric)0603 (1608 Metric)
Height (Max)
0.022" (0.55mm)0.030" (0.75mm)
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)0.063" L x 0.032" W (1.60mm x 0.80mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Ceramic Capacitor
BLM15PD300SZ1D
FERRITE BEAD 30 OHM 0402 1LN
Murata Electronics
41,969
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01942
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePower Line130 Ohms @ 100 MHz2.2A35mOhmAEC-Q200-55°C ~ 125°C0402 (1005 Metric)Surface Mount0.022" (0.55mm)0.039" L x 0.022" W (1.00mm x 0.55mm)
Chip Ferrite Bead Black Field
BLM18KG121TH1D
FERRITE BEAD 120 OHM 0603 1LN
Murata Electronics
37,164
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02395
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePower Line1120 Ohms @ 100 MHz3A30mOhmAEC-Q200-55°C ~ 125°C0603 (1608 Metric)Surface Mount0.030" (0.75mm)0.063" L x 0.032" W (1.60mm x 0.80mm)
Showing
of 2

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).