Ferrite Beads and Chips

Results: 3
Manufacturer
Fair-Rite Products Corp.Laird-Signal Integrity ProductsMurata Electronics
Series
-0603EMIFIL®, BLM18
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Filter Type
Power LinePower, Signal LineSignal Line
Impedance @ Frequency
60 Ohms @ 100 MHz120 Ohms @ 100 MHz220 Ohms @ 100 MHz
Current Rating (Max)
500mA1A6A
DC Resistance (DCR) (Max)
25mOhm100mOhm300mOhm
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C
Package / Case
0603 (1608 Metric)0805 (2012 Metric)
Height (Max)
0.031" (0.80mm)0.037" (0.95mm)0.043" (1.10mm)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)0.079" L x 0.049" W (2.00mm x 1.25mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Features
Chip Ferrite Bead Black Field
BLM18PG600SN1D
FERRITE BEAD 60 OHM 0603 1LN
Murata Electronics
505,147
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02274
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
60 Ohms @ 100 MHz
500mA
100mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
-
250805(2012)
2508051217Y6
FERRITE BEAD 120 OHM 0805 1LN
Fair-Rite Products Corp.
1,143,645
In Stock
1 : $0.11000
Cut Tape (CT)
4,000 : $0.02349
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
120 Ohms @ 100 MHz
6A
25mOhm
-
-55°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.043" (1.10mm)
0.079" L x 0.049" W (2.00mm x 1.25mm)
-
173,343
In Stock
1 : $0.16000
Cut Tape (CT)
4,000 : $0.04203
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
220 Ohms @ 100 MHz
1A
300mOhm
-
-40°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.031" (0.80mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
-
Showing
of 3

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).