Ferrite Beads and Chips

Results: 4
Manufacturer
Fair-Rite Products Corp.Laird-Signal Integrity ProductsMurata Electronics
Series
-1206EMIFIL®, BLM15EMIFIL®, BLM31
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Filter Type
-Power LinePower, Signal Line
Impedance @ Frequency
25 Ohms @ 100 MHz50 Ohms @ 100 MHz120 Ohms @ 100 MHz600 Ohms @ 100 MHz
Current Rating (Max)
500mA1.8A12A-
DC Resistance (DCR) (Max)
1.2mOhm1.6mOhm75mOhm300mOhm
Ratings
-AEC-Q200
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C
Package / Case
2-SMD, J-Lead0402 (1005 Metric)1206 (3216 Metric)
Height (Max)
0.022" (0.55mm)0.043" (1.10mm)0.051" (1.30mm)0.120" (3.05mm)
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)0.126" L x 0.063" W (3.20mm x 1.60mm)0.378" L x 0.122" W (9.60mm x 3.09mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Features
Chip Ferrite Bead Black Field
BLM15EX121SN1D
FERRITE BEAD 120 OHM 0402 1LN
Murata Electronics
75,204
In Stock
1 : $0.17000
Cut Tape (CT)
10,000 : $0.04130
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePower, Signal Line1120 Ohms @ 100 MHz1.8A75mOhm--55°C ~ 125°C0402 (1005 Metric)Surface Mount0.022" (0.55mm)0.039" L x 0.022" W (1.00mm x 0.55mm)-
2773021447
2773021447
FERRITE BEAD 25 OHM 2SMD 1LN
Fair-Rite Products Corp.
43,255
In Stock
1 : $0.32000
Cut Tape (CT)
2,800 : $0.10013
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-125 Ohms @ 100 MHz-1.2mOhm--55°C ~ 125°C2-SMD, J-LeadSurface Mount0.120" (3.05mm)0.378" L x 0.122" W (9.60mm x 3.09mm)-
Chip Ferrite Bead Black Field
BLM31SN500SH1L
FERRITE BEAD 50 OHM 1206 1LN
Murata Electronics
59,925
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.13086
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePower Line150 Ohms @ 100 MHz12A1.6mOhmAEC-Q200-55°C ~ 125°C1206 (3216 Metric)Surface Mount0.051" (1.30mm)0.126" L x 0.063" W (3.20mm x 1.60mm)-
236,640
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.05727
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePower, Signal Line1600 Ohms @ 100 MHz500mA300mOhm--40°C ~ 125°C1206 (3216 Metric)Surface Mount0.043" (1.10mm)0.126" L x 0.063" W (3.20mm x 1.60mm)-
Showing
of 4

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).