Ferrite Beads and Chips

Results: 2
Series
MHMH2029
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Impedance @ Frequency
40 Ohms @ 100 MHz220 Ohms @ 100 MHz
Current Rating (Max)
2A5A
DC Resistance (DCR) (Max)
20mOhm100mOhm
Package / Case
0603 (1608 Metric)0805 (2012 Metric)
Height (Max)
0.039" (1.00mm)0.043" (1.10mm)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)0.079" L x 0.047" W (2.00mm x 1.20mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
MG1608 Series
MH1608-221Y
FERRITE BEAD 220 OHM 0603 1LN
Bourns Inc.
85,633
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02214
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
220 Ohms @ 100 MHz
2A
100mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.039" (1.00mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
MG2029 Series
MH2029-400Y
FERRITE BEAD 40 OHM 0805 1LN
Bourns Inc.
56,042
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02214
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
40 Ohms @ 100 MHz
5A
20mOhm
-
-55°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.043" (1.10mm)
0.079" L x 0.047" W (2.00mm x 1.20mm)
Showing
of 2

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).