Ferrite Beads and Chips

Results: 5
Series
BLE32PBLMEMIFIL®, BLM15EMIFIL®, BLM21EMIFIL®, BLM31
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Filter Type
-Power Line
Impedance @ Frequency
30 Ohms @ 100 MHz50 Ohms @ 100 MHz110 Ohms @ 100 MHz220 Ohms @ 100 MHz600 Ohms @ 100 MHz
Current Rating (Max)
300mA1A5A10A12A
DC Resistance (DCR) (Max)
1.6mOhm40mOhm520mOhm-
Ratings
-AEC-Q200
Package / Case
0402 (1005 Metric)0603 (1608 Metric)0805 (2012 Metric)1206 (3216 Metric)1210 (3225 Metric)
Height (Max)
0.022" (0.55mm)0.026" (0.65mm)0.041" (1.05mm)0.051" (1.30mm)0.087" (2.20mm)
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)0.063" L x 0.031" W (1.60mm x 0.80mm)0.079" L x 0.049" W (2.00mm x 1.25mm)0.126" L x 0.063" W (3.20mm x 1.60mm)0.126" L x 0.098" W (3.20mm x 2.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Features
Chip Ferrite Bead Black Field
BLM15AG601SN1D
FERRITE BEAD 600 OHM 0402 1LN
Murata Electronics
1,495,551
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01468
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
600 Ohms @ 100 MHz
300mA
520mOhm
-
-55°C ~ 125°C
0402 (1005 Metric)
Surface Mount
0.022" (0.55mm)
0.039" L x 0.022" W (1.00mm x 0.55mm)
-
Chip Ferrite Bead Black Field
BLM31SN500SZ1L
FERRITE BEAD 50 OHM 1206 1LN
Murata Electronics
89,106
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.12208
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
50 Ohms @ 100 MHz
12A
1.6mOhm
AEC-Q200
-55°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.051" (1.30mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
-
1210 (3225 Metric)
BLE32PN300SZ1L
FERRITE BEAD 30 OHM 1210 1LN
Murata Electronics
5,495
In Stock
1 : $0.79000
Cut Tape (CT)
1,500 : $0.34439
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
30 Ohms @ 100 MHz
10A
1.6mOhm
AEC-Q200
-55°C ~ 125°C
1210 (3225 Metric)
Surface Mount
0.087" (2.20mm)
0.126" L x 0.098" W (3.20mm x 2.50mm)
-
Ceramic Capacitor
BLM18SG221TZ1D
FERRITE BEAD 220 OHM 0603 1LN
Murata Electronics
6,771
In Stock
1 : $0.14000
Cut Tape (CT)
10,000 : $0.03337
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
220 Ohms @ 100 MHz
1A
40mOhm
AEC-Q200
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.026" (0.65mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
Automotive
Chip Ferrite Bead Black Field
BLM21SP111SZ1D
FERRITE BEAD 110 OHM 0805 1LN
Murata Electronics
9,250
In Stock
1 : $0.26000
Cut Tape (CT)
4,000 : $0.10498
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
110 Ohms @ 100 MHz
5A
-
AEC-Q200
-55°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.041" (1.05mm)
0.079" L x 0.049" W (2.00mm x 1.25mm)
-
Showing
of 5

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).