Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
0603(1608)
BLM18PG471SN1D
FERRITE BEAD 470 OHM 0603 1LN
Murata Electronics
513,930
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02230
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePower Line1470 Ohms @ 100 MHz1A200mOhm--55°C ~ 125°C0603 (1608 Metric)Surface Mount0.037" (0.95mm)0.063" L x 0.032" W (1.60mm x 0.80mm)
0603(1608)
BLM18BD601BH1D
FERRITE BEAD 600 OHM 0603 1LN
Murata Electronics
9,202
In Stock
1 : $0.11000
Cut Tape (CT)
4,000 : $0.02929
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePower Line1600 Ohms @ 100 MHz200mA650mOhmAEC-Q200-55°C ~ 150°C0603 (1608 Metric)Surface Mount0.037" (0.95mm)0.063" L x 0.032" W (1.60mm x 0.80mm)
Showing
of 2

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).