Feed Through Capacitors

Results: 16
Capacitance
5 pF10 pF100 pF1200 pF5000 pF0.015 µF0.027 µF0.05 µF
Tolerance
0%, +100%-
Voltage - Rated
50V100V200V-
Operating Temperature
-55°C ~ 125°C-
Insertion Loss
3dB @ 100MHz5dB @ 1GHz20dB @ 100MHz30dB @ 100MHz35dB @ 100MHz42dB @ 100MHz45dB @ 100MHz-
Stocking Options
Environmental Options
Media
Marketplace Product
16Results
Applied FiltersRemove All

Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Current
DC Resistance (DCR) (Max)
Operating Temperature
Insertion Loss
Temperature Coefficient
Ratings
Package / Case
Size / Dimension
Height (Max)
Thread Size
325
In Stock
1 : $16.85000
Bulk
Bulk
Active
10 pF
0%, +100%
200V
5 A
-
-55°C ~ 125°C
5dB @ 1GHz
-
-
Axial, Press Fit
0.156" Dia x 0.110" L (3.96mm x 2.79mm)
-
-
0
In Stock
Check Lead Time
100 : $22.72500
Bulk
Bulk
Active
10 pF
0%, +100%
200V
5 A
-
-55°C ~ 125°C
5dB @ 1GHz
-
-
Axial, Press Fit
0.156" Dia x 0.110" L (3.96mm x 2.79mm)
-
-
0
In Stock
Check Lead Time
100 : $22.72500
Bulk
Bulk
Active
1200 pF
0%, +100%
200V
5 A
-
-55°C ~ 125°C
20dB @ 100MHz
-
-
Axial, Press Fit
0.156" Dia x 0.110" L (3.96mm x 2.79mm)
-
-
0
In Stock
Check Lead Time
100 : $22.72500
Bulk
Bulk
Active
1200 pF
0%, +100%
200V
5 A
-
-55°C ~ 125°C
20dB @ 100MHz
-
-
Axial, Press Fit
0.156" Dia x 0.110" L (3.96mm x 2.79mm)
-
-
0
In Stock
Check Lead Time
100 : $22.72500
Bulk
Bulk
Active
5000 pF
0%, +100%
100V
5 A
-
-55°C ~ 125°C
30dB @ 100MHz
-
-
Axial, Press Fit
0.156" Dia x 0.110" L (3.96mm x 2.79mm)
-
-
0
In Stock
Check Lead Time
100 : $22.72500
Bulk
Bulk
Active
5000 pF
0%, +100%
100V
5 A
-
-55°C ~ 125°C
30dB @ 100MHz
-
-
Axial, Press Fit
0.156" Dia x 0.110" L (3.96mm x 2.79mm)
-
-
0
In Stock
Check Lead Time
100 : $22.72500
Bulk
Bulk
Active
0.015 µF
0%, +100%
50V
5 A
-
-55°C ~ 125°C
35dB @ 100MHz
-
-
Axial, Press Fit
0.156" Dia x 0.110" L (3.96mm x 2.79mm)
-
-
0
In Stock
Check Lead Time
100 : $22.72500
Bulk
Bulk
Active
0.015 µF
0%, +100%
50V
5 A
-
-55°C ~ 125°C
35dB @ 100MHz
-
-
Axial, Press Fit
0.156" Dia x 0.110" L (3.96mm x 2.79mm)
-
-
0
In Stock
Check Lead Time
100 : $22.72500
Bulk
Bulk
Active
0.027 µF
0%, +100%
50V
5 A
-
-55°C ~ 125°C
42dB @ 100MHz
-
-
Axial, Press Fit
0.156" Dia x 0.110" L (3.96mm x 2.79mm)
-
-
0
In Stock
Check Lead Time
100 : $22.72500
Bulk
Bulk
Active
0.027 µF
0%, +100%
50V
5 A
-
-55°C ~ 125°C
42dB @ 100MHz
-
-
Axial, Press Fit
0.156" Dia x 0.110" L (3.96mm x 2.79mm)
-
-
0
In Stock
Check Lead Time
100 : $22.72500
Bulk
Bulk
Active
-
-
-
-
-
-
-
-
-
Axial, Press Fit
0.156" Dia x 0.110" L (3.96mm x 2.79mm)
-
-
0
In Stock
Check Lead Time
100 : $22.72500
Bulk
Bulk
Active
-
-
-
-
-
-
-
-
-
Axial, Press Fit
0.156" Dia x 0.110" L (3.96mm x 2.79mm)
-
-
0
In Stock
Check Lead Time
100 : $22.72500
Bulk
Bulk
Active
5 pF
-
200V
5 A
-
-55°C ~ 125°C
-
-
-
Axial, Press Fit
0.156" Dia x 0.110" L (3.96mm x 2.79mm)
-
-
0
In Stock
Check Lead Time
100 : $22.72500
Bulk
Bulk
Active
5 pF
-
200V
5 A
-
-55°C ~ 125°C
-
-
-
Axial, Press Fit
0.156" Dia x 0.110" L (3.96mm x 2.79mm)
-
-
0
In Stock
Active
Bulk
Active
100 pF
0%, +100%
200V
5 A
-
-55°C ~ 125°C
3dB @ 100MHz
-
-
Axial, Press Fit
0.156" Dia x 0.110" L (3.96mm x 2.79mm)
-
-
0
In Stock
Active
Bulk
Active
0.05 µF
0%, +100%
50V
5 A
-
-55°C ~ 125°C
45dB @ 100MHz
-
-
Axial, Press Fit
0.156" Dia x 0.110" L (3.96mm x 2.79mm)
-
-
Showing
of 16

Feed Through Capacitors


Feed through capacitors are a variety of devices designed to provide capacitive coupling to a conductor which passes through them. Commonly used for broadband filtering of DC power lines, they are often produced in mechanical form factors designed to be mounted within a conductive enclosure, in context of RF, microwave, and other sensitive applications.