Feed Through Capacitors

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Current
DC Resistance (DCR) (Max)
Operating Temperature
Insertion Loss
Temperature Coefficient
Ratings
Mounting Type
Package / Case
Size / Dimension
Height (Max)
Thread Size
NFM41x Series
NFM41PC155B1E3L
CAP FEEDTHRU 1.5UF 25V 1806
Murata Electronics
22,020
In Stock
1 : $0.66000
Cut Tape (CT)
4,000 : $0.31572
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.5 µF
-20%, +50%
25V
6 A
9mOhm
-55°C ~ 85°C
-
-
-
Surface Mount
1806 (4516 Metric), 3 PC Pad
0.177" L x 0.063" W (4.50mm x 1.60mm)
0.047" (1.20mm)
-
EMIFIL-NFM21 Series 3-PC Pad
NFM21PC225B0J3D
CAP FEEDTHRU 2.2UF 20% 6.3V 0805
Murata Electronics
13,358
In Stock
1 : $0.14000
Cut Tape (CT)
4,000 : $0.06675
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.2 µF
±20%
6.3V
4 A
20mOhm
-40°C ~ 85°C
-
-
-
Surface Mount
0805 (2012 Metric), 3 PC Pad
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.037" (0.95mm)
-
Showing
of 2

Feed Through Capacitors


Feed through capacitors are a variety of devices designed to provide capacitive coupling to a conductor which passes through them. Commonly used for broadband filtering of DC power lines, they are often produced in mechanical form factors designed to be mounted within a conductive enclosure, in context of RF, microwave, and other sensitive applications.