Finger Guards, Filters & Sleeves

Results: 7
Features
3 Rings8 Rings
Material
Nickel, Chrome PlatedStainless SteelSteel, Chrome PlatedSteel, Modified Epoxy Resin CoatingSteel, Nickel Plated
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Fan Accessory Type
Fits Fan Size
For Use With/Related Products
Features
Material
G109-15A
G109-15A
FAN GUARD METAL 120MM
Orion Fans
9,806
In Stock
202,100
Factory
1 : $1.19000
Bulk
Bulk
ActiveFinger Guard120mm SqOA109, OA125, OA4715, OD1225, OD1238 Series8 RingsSteel, Chrome Plated
G109-15AB
G109-15AB
FAN GUARD METAL 120MM BLACK
Orion Fans
18,374
In Stock
140,600
Factory
1 : $1.63000
Bulk
Bulk
ActiveFinger Guard120mm SqOA109, OA125, OA4715, OD1225, OD1238 Series8 RingsSteel, Modified Epoxy Resin Coating
MFG_G109-15B-1
G109-15-1
FAN GUARD 2.3MM RING,CHROME FL
Orion Fans
212
In Stock
123
Factory
1 : $1.30000
Bulk
Bulk
ActiveFinger Guard120mm SqOA109, OA125, OA4715, OD1225, OD1238 Series8 RingsNickel, Chrome Plated
G109-3A
G109-3A
FAN GUARD METAL 120MM
Orion Fans
555
In Stock
500
Factory
1 : $1.54000
Bulk
Bulk
ActiveFinger Guard120mm SqOA109, OA125, OA4715, OD1225, OD1238 Series3 RingsSteel, Chrome Plated
MFG_G109-15B-1
G109-15B-1
FAN GUARD 2.3MM RING, BLACK
Orion Fans
137
In Stock
41
Factory
1 : $1.30000
Bulk
Bulk
ActiveFinger Guard120mm SqOA109, OA125, OA4715, OD1225, OD1238 Series8 RingsNickel, Chrome Plated
G109-15SS
G109-15SS
FAN GUARD, STAINLESS STEEL
Orion Fans
43
In Stock
840
Factory
1 : $3.07000
Bulk
Bulk
ActiveFinger Guard120mm SqOA109, OA125, OA4715, OD1225, OD1238 Series8 RingsStainless Steel
G109-15B
G109-15B
FAN GUARD METAL 120MM BLACK
Orion Fans
0
In Stock
Check Lead Time
800 : $0.95264
Bulk
Bulk
ActiveFinger Guard120mm SqOA109, OA125, OA4715, OD1225, OD1238 Series8 RingsSteel, Nickel Plated
Showing
of 7

Finger Guards, Filters & Sleeves


Products in this family are common supplements to fans of varying types, used to reduce risk of damage or injury from accidental contact with moving parts, reduce accumulation of dust and debris in systems through which air is being drawn, or reduce the transmission of mechanical vibrations between a fan and the structure to which it is attached.