Fan Cords

Results: 7
Manufacturer
Gardtec IncorporatedOrion FansQualtek
1st Connector
Fan Terminal Receptacle 180°, StraightFan Terminal Receptacle 45°Fan Terminal Receptacle 90°, Right Angle
2nd Connector
Cut EndOpen Wires
Length
12.0" (304.8mm)24.0" (609.6mm)48.0" (1.22m)144.0" (3.66m)
Fits Terminal Size
4.5 x 2.5-
Wire Gauge
18 AWG-
Approval Agency Marking
cUL, ULcURuscURus, TUV
Voltage Rating
125 V300 V
Operating Temperature
105°C-
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
1st Connector
2nd Connector
Length
Fits Terminal Size
Number of Conductors
Cord Type
Wire Gauge
Approval Agency Marking
Voltage Rating
Current Rating (Amps)
Operating Temperature
Features
07100 Series
07100-24
POWER CORD FAN STRAIGHT 24"
Qualtek
6,457
In Stock
1 : $1.65000
Bulk
-
Bulk
Active
Female Receptacle to Cable
Fan Terminal Receptacle 180°, Straight
Open Wires
24.0" (609.6mm)
4.5 x 2.5
2
SPT-1
18 AWG
cUL, UL
125 V
10 A
105°C
-
C45-
C45-48
FAN CORD 45DEG 48"
Orion Fans
1,602
In Stock
1,850
Factory
1 : $3.04000
Bulk
-
Bulk
Active
Female Receptacle to Cable
Fan Terminal Receptacle 45°
Open Wires
48.0" (1.22m)
-
2
SPT-1
18 AWG
cURus, TUV
-
-
-
-
C45-
C45-144
FAN CORD 45DEG 144"
Orion Fans
10,417
In Stock
1,475
Factory
1 : $6.18000
Bulk
-
Bulk
Active
Female Receptacle to Cable
Fan Terminal Receptacle 45°
Open Wires
144.0" (3.66m)
-
2
SPT-1
18 AWG
cURus, TUV
-
-
-
-
HP75-xx
HP75-24
FAN CORD 45DEG 24" 18/2 SPT1
Gardtec Incorporated
1,710
In Stock
1 : $1.54000
Bulk
-
Bulk
Active
Female Receptacle to Cable
Fan Terminal Receptacle 45°
Cut End
24.0" (609.6mm)
-
2
SPT-1
-
cURus
300 V
-
105°C
-
C45-
C45-24
FAN CORD 45DEG 24"
Orion Fans
6,692
In Stock
13,600
Factory
1 : $1.74000
Bulk
-
Bulk
Active
Female Receptacle to Cable
Fan Terminal Receptacle 45°
Open Wires
24.0" (609.6mm)
-
2
SPT-1
18 AWG
cURus, TUV
-
-
-
-
C90-72
C90-12
FAN CORD 90DEG 12"
Orion Fans
15
In Stock
58
Marketplace
475
Factory
1 : $3.47000
Bulk
1 : $1.90000
Bulk
-
Bulk
Bulk
Active
Female Receptacle to Cable
Fan Terminal Receptacle 90°, Right Angle
Open Wires
12.0" (304.8mm)
-
2
SPT-1
18 AWG
cURus, TUV
-
-
-
-
07145 Series
07145-12
POWER CORD FAN 45DEG ANGLE 12"
Qualtek
0
In Stock
Check Lead Time
1 : $1.29000
Bulk
-
Bulk
Active
Female Receptacle to Cable
Fan Terminal Receptacle 45°
Open Wires
12.0" (304.8mm)
4.5 x 2.5
2
SPT-1
18 AWG
cUL, UL
125 V
10 A
105°C
-
Showing
of 7

Fan Cords


Fan Cord styles are female receptacle to cable, female receptacle to male plug, and male plug to cable with connector ends being fan terminal plug, fan terminal receptacle/straight/45°/90°, cut end, NEMA 1-15 plug, open wires, and wire end ferrules. The fan cords come with approval marks of CSA, UL, cUL, cURus, and TUV.