Fan Cords
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Style | 1st Connector | 2nd Connector | Length | Fits Terminal Size | Number of Conductors | Cord Type | Wire Gauge | Approval Agency Marking | Voltage Rating | Operating Temperature | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,938 In Stock | 1 : $1.39000 Bulk | Tariff may apply if shipping to the United States | - | Bulk | Active | Female Receptacle to Cable | Fan Terminal Receptacle 180°, Straight | Cut End | 24.0" (609.6mm) | - | 2 | SPT-1 | - | cURus | 300 V | 105°C | - | ||
12 In Stock | 1 : $2.03000 Bulk | - | - | Bulk | Active | Female Receptacle to Cable | Fan Terminal Receptacle 45° | Cut End | 36.0" (914.4mm) | - | 2 | SPT-1 | - | cURus | 300 V | 105°C | - | ||
0 In Stock Check Lead Time | 1 : $2.99000 Bulk | - | - | Bulk | Active | Female Receptacle to Cable | Fan Terminal Receptacle 90°, Right Angle | Cut End | 72.0" (1.83m) | - | 2 | SPT-1 | - | cURus | 300 V | 105°C | - | ||
0 In Stock Check Lead Time | 50 : $2.21820 Bulk | - | - | Bulk | Active | Female Receptacle to Male Plug | Fan Terminal Receptacle 90°, Right Angle | NEMA 1-15 Plug | 36.0" (914.4mm) | - | 2 | SPT-1 | - | cURus | 300 V | 105°C | - | ||
0 In Stock Check Lead Time | 50 : $2.79260 Bulk | - | - | Bulk | Active | Female Receptacle to Cable | Fan Terminal Receptacle 45° | Cut End | 72.0" (1.83m) | - | 2 | SPT-1 | - | cURus | 300 V | 105°C | - | ||
0 In Stock Check Lead Time | Active | - | - | Bulk | Active | Female Receptacle to Male Plug | Fan Terminal Receptacle 180°, Straight | NEMA 1-15 Plug | 72.0" (1.83m) | - | 2 | SPT-1 | - | cURus | 300 V | 105°C | - |