Tubeaxial, Frameless DC Brushless Fans (BLDC)
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,444 In Stock 288 Factory | 1 : $11.20000 Box | Tariff may apply if shipping to the United States | Box | Active | 12VDC | Round - 45mm Dia | 9.80mm | 7.5 CFM (0.210m³/min) | 0.056 in H2O (14.0 Pa) | Ball | Tubeaxial, Frameless | Locked Rotor Protection, Speed Sensor (Tach) | 29.5dB(A) | 1.56 W | 5000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, VDE | 0.027 lb (12.25 g) | |||
0 In Stock Check Lead Time | 1 : $10.78000 Box | Tariff may apply if shipping to the United States | Box | Active | 12VDC | Round - 56mm Dia | 10.70mm | 15.0 CFM (0.420m³/min) | 0.129 in H2O (32.1 Pa) | Ball | Tubeaxial, Frameless | Locked Rotor Protection, Speed Sensor (Tach) | 39.0dB(A) | 2.4 W | 4800 RPM | 3 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, cURus, VDE | 0.038 lb (17.24 g) | |||
0 In Stock | 576 : $3.90314 Box | - | Box | Obsolete | 12VDC | Round - 38mm Dia | 10.50mm | 3.1 CFM (0.087m³/min) | 0.116 in H2O (28.8 Pa) | Sleeve | Tubeaxial, Frameless | Locked Rotor Protection, Speed Sensor (Tach) | 28.0dB(A) | 1.2 W | 4800 RPM | 3 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, cURus, VDE | 0.025 lb (11.34 g) | |||
0 In Stock | 702 : $4.71321 Box | - | Box | Obsolete | 12VDC | Round - 46.8mm Dia | 14.50mm | 10.3 CFM (0.289m³/min) | 0.110 in H2O (27.4 Pa) | Sleeve | Tubeaxial, Frameless | Locked Rotor Protection, Speed Sensor (Tach) | 28.5dB(A) | 1.44 W | 5500 RPM | 3 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, cURus, TUV | 0.031 lb (14.06 g) | |||
0 In Stock Check Lead Time | 324 : $6.73750 Box | Tariff may apply if shipping to the United States | Box | Active | 5VDC | Round - 65.8mm Dia | 13.00mm | 22.1 CFM (0.619m³/min) | 0.093 in H2O (23.2 Pa) | Ball | Tubeaxial, Frameless | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 28.1dB(A) | 1.1 W | 2900 RPM | 4 Wire Leads | - | 32 ~ 158°F (0 ~ 70°C) | CE, cURus, TUV | 0.057 lb (25.85 g) |