6600 RPM DC Brushless Fans (BLDC)

Results: 13
Manufacturer
Delta ElectronicsOrion FansSanyo Denki America Inc.Sunon Fans
Series
AFBFFBKDOD4006PFPFRSan Ace 60WF
Packaging
BoxBulkTray
Product Status
ActiveObsolete
Voltage - Rated
12VDC24VDC48VDC
Size / Dimension
Square - 120mm L x 120mm HSquare - 140mm L x 140mm HSquare - 40mm L x 40mm HSquare - 60mm L x 60mm HSquare - 80mm L x 80mm H
Width
6.00mm10.50mm20.00mm38.00mm
Air Flow
6.0 CFM (0.168m³/min)6.5 CFM (0.182m³/min)24.3 CFM (0.680m³/min)35.2 CFM (0.986m³/min)89.9 CFM (2.52m³/min)228.6 CFM (6.40m³/min)-
Static Pressure
0.090 in H2O (22.4 Pa)0.150 in H2O (37.4 Pa)0.450 in H2O (112.1 Pa)0.484 in H2O (120.6 Pa)0.922 in H2O (229.7 Pa)1.206 in H2O (300.4 Pa)1.880 in H2O (468.3 Pa)
Bearing Type
BallSealed Sleeve
Features
-Auto RestartLocked Rotor ProtectionLocked Rotor Protection, PWM Control, Speed Sensor (Tach)Locked Rotor Protection, Speed Sensor (Tach)Locked Rotor SensorSpeed Sensor (Tach)
Noise
27.0dB(A)30.0dB42.0dB(A)45.0dB(A)59.8dB(A)65.5dB(A)67.9dB(A)
Power (Watts)
700 mW1.1 W3.6 W3.72 W13.8 W32.4 W35.52 W
Termination
2 Wire Leads3 Wire Leads4 Wire Leads
Ingress Protection
-Oil Resistant
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDECE, CUR, TUV, ULCE, cURus, VDECSA, TUV, ULcURus
Weight
0.034 lb (15.42 g)0.124 lb (56.25 g)0.177 lb (80.29 g)0.375 lb (170.1 g)0.904 lb (410.05 g)-
Stocking Options
Environmental Options
Media
Marketplace Product
13Results
Applied FiltersRemove All

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
PFR1212UHE-SP00
PFR1212UHE-SP00
FAN AXIAL 120X38MM 12VDC WIRE
Delta Electronics
2,823
In Stock
216
Factory
1 : $48.03000
Box
Box
Active
12VDC
Square - 120mm L x 120mm H
38.00mm
228.6 CFM (6.40m³/min)
1.206 in H2O (300.4 Pa)
Ball
Tubeaxial
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
65.5dB(A)
32.4 W
6600 RPM
4 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, VDE
0.904 lb (410.05 g)
OD4006-12HSS
OD4006-12HSS
FAN AXIAL 40X6MM 12VDC WIRE
Orion Fans
0
In Stock
Check Lead Time
1 : $7.57000
Bulk
Bulk
Active
12VDC
Square - 40mm L x 40mm H
6.00mm
6.0 CFM (0.168m³/min)
0.090 in H2O (22.4 Pa)
Sealed Sleeve
Tubeaxial
-
30.0dB
700 mW
6600 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
cURus
-
9WF0624H601
9WF0624H601
FAN AXIAL 60X20MM 24VDC WIRE
Sanyo Denki America Inc.
0
In Stock
Check Lead Time
1 : $26.41000
Box
Box
Active
24VDC
Square - 60mm L x 60mm H
20.00mm
24.3 CFM (0.680m³/min)
0.450 in H2O (112.1 Pa)
Ball
Tubeaxial
Speed Sensor (Tach)
42.0dB(A)
3.6 W
6600 RPM
3 Wire Leads
Oil Resistant
-4 ~ 158°F (-20 ~ 70°C)
CSA, TUV, UL
0.177 lb (80.29 g)
FAN AXIAL 60X20MM 24VDC WIRE
9WF0624H6D01
FAN AXIAL 60X20MM 24VDC WIRE
Sanyo Denki America Inc.
0
In Stock
Check Lead Time
1 : $30.81000
Box
Box
Active
24VDC
Square - 60mm L x 60mm H
20.00mm
24.3 CFM (0.680m³/min)
0.450 in H2O (112.1 Pa)
Ball
Tubeaxial
Locked Rotor Sensor
42.0dB(A)
3.6 W
6600 RPM
3 Wire Leads
Oil Resistant
-4 ~ 158°F (-20 ~ 70°C)
CSA, TUV, UL
0.177 lb (80.29 g)
KD1204PFB2 H
KD1204PFB2 H
FAN AXIAL 40X10.5MM 12VDC WIRE
Sunon Fans
0
In Stock
Obsolete
-
Obsolete
12VDC
Square - 40mm L x 40mm H
10.50mm
6.5 CFM (0.182m³/min)
0.150 in H2O (37.4 Pa)
Ball
Tubeaxial
-
27.0dB(A)
1.1 W
6600 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, CUR, TUV, UL
0.034 lb (15.42 g)
AFB Series
AFB0612EHD-AF00
FAN AXIAL 60X20MM 12VDC WIRE
Delta Electronics
0
In Stock
180 : $10.51317
Box
Box
Obsolete
12VDC
Square - 60mm L x 60mm H
20.00mm
35.2 CFM (0.986m³/min)
0.484 in H2O (120.6 Pa)
Ball
Tubeaxial
Locked Rotor Protection, Speed Sensor (Tach)
45.0dB(A)
3.72 W
6600 RPM
3 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, CSA, UL, VDE
0.124 lb (56.25 g)
FFB0812GHE-F00
FFB0812GHE-F00
FAN AXIAL 80X38MM 12VDC WIRE
Delta Electronics
0
In Stock
90 : $20.44800
Bulk
Bulk
Obsolete
12VDC
Square - 80mm L x 80mm H
38.00mm
89.9 CFM (2.52m³/min)
0.922 in H2O (229.7 Pa)
Ball
Tubeaxial
Locked Rotor Protection, Speed Sensor (Tach)
59.8dB(A)
13.8 W
6600 RPM
3 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, CSA, UL, VDE
0.375 lb (170.1 g)
PFR1212UHE-F00
PFR1212UHE-F00
FAN AXIAL 120X38MM 12VDC WIRE
Delta Electronics
0
In Stock
36 : $35.10556
Box
Box
Obsolete
12VDC
Square - 120mm L x 120mm H
38.00mm
228.6 CFM (6.40m³/min)
1.206 in H2O (300.4 Pa)
Ball
Tubeaxial
Locked Rotor Protection, Speed Sensor (Tach)
65.5dB(A)
32.4 W
6600 RPM
3 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, VDE
0.904 lb (410.05 g)
0
In Stock
Check Lead Time
1,008 : $48.99712
Bulk
Bulk
Active
48VDC
Square - 140mm L x 140mm H
38.00mm
-
1.880 in H2O (468.3 Pa)
Ball
Tubeaxial
Auto Restart
67.9dB(A)
35.52 W
6600 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, CUR, TUV, UL
-
FFB0812GHE
FFB0812GHE
FAN AXIAL 80X38MM 12VDC WIRE
Delta Electronics
0
In Stock
Obsolete
Tray
Obsolete
12VDC
Square - 80mm L x 80mm H
38.00mm
89.9 CFM (2.52m³/min)
0.922 in H2O (229.7 Pa)
Ball
Tubeaxial
Locked Rotor Protection
59.8dB(A)
13.8 W
6600 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, CSA, UL, VDE
0.375 lb (170.1 g)
FAN AXIAL 60X20MM 12VDC WIRE
AFB0612EHD-A
FAN AXIAL 60X20MM 12VDC WIRE
Delta Electronics
0
In Stock
Obsolete
Bulk
Obsolete
12VDC
Square - 60mm L x 60mm H
20.00mm
35.2 CFM (0.986m³/min)
0.484 in H2O (120.6 Pa)
Ball
Tubeaxial
Locked Rotor Protection
45.0dB(A)
3.72 W
6600 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, CSA, UL, VDE
0.124 lb (56.25 g)
FAN AXIAL 60X20MM 12VDC WIRE
AFB0612EHD-AR00
FAN AXIAL 60X20MM 12VDC WIRE
Delta Electronics
0
In Stock
Obsolete
Bulk
Obsolete
12VDC
Square - 60mm L x 60mm H
20.00mm
35.2 CFM (0.986m³/min)
0.484 in H2O (120.6 Pa)
Ball
Tubeaxial
Locked Rotor Sensor
45.0dB(A)
3.72 W
6600 RPM
3 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, CSA, UL, VDE
0.124 lb (56.25 g)
FAN AXIAL 120X38MM 12VDC WIRE
PFR1212UHE
FAN AXIAL 120X38MM 12VDC WIRE
Delta Electronics
0
In Stock
Obsolete
Bulk
Obsolete
12VDC
Square - 120mm L x 120mm H
38.00mm
228.6 CFM (6.40m³/min)
1.206 in H2O (300.4 Pa)
Ball
Tubeaxial
Locked Rotor Protection
65.5dB(A)
32.4 W
6600 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, VDE
0.904 lb (410.05 g)
Showing
of 13

6600 RPM DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.