3.3VDC DC Brushless Fans (BLDC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,031 In Stock | 1 : $10.35000 Bulk | Bulk | Active | 3.3VDC | Square - 16mm L x 16mm H | 4.00mm | 0.424 CFM (0.012m³/min) | 0.019 in H2O (4.7 Pa) | Sleeve | Tubeaxial | - | 3.0dB(A) | 70 mW | 6500 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | - | 0.003 lb (1.36 g) | |||
84 In Stock | 1 : $10.52000 Tray | Tray | Active | 3.3VDC | Square - 17mm L x 17mm H | 5.00mm | 0.353 CFM (0.010m³/min) | 0.024 in H2O (6.0 Pa) | Sleeve | Tubeaxial | - | 5.0dB(A) | - | 7000 RPM | 2 Wire Leads | - | 32 ~ 140°F (0 ~ 60°C) | - | - |