Nidec Components Corporation DC Brushless Fans (BLDC)

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
W40S12BMD5-07
DC FAN ,40X40X28MM, 12VDC, 21.9C
Nidec Components Corporation
168
In Stock
1 : $17.71000
Tray
-
Tray
Active
12VDC
Square - 40mm L x 40mm H
28.00mm
21.8 CFM (0.610m³/min)
1.891 in H2O (471.0 Pa)
Ball
Tubeaxial
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
58.0dB(A)
7.7 W
18000 RPM
4 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
-
-
W38S12BS1B5-57
DC FAN ,38X38X28MM, 12VDC, 21.1C
Nidec Components Corporation
156
In Stock
1 : $18.53000
Tray
-
Tray
Active
12VDC
Square - 38mm L x 38mm H
28.00mm
21.1 CFM (0.591m³/min)
2.762 in H2O (688.0 Pa)
Ball
Tubeaxial
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
59.5dB(A)
9.24 W
25000 RPM
4 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
-
-
W40S12BS1P5-57
DC FAN ,40X40X28MM, 12VDC, 39.5C
Nidec Components Corporation
27
In Stock
1 : $18.75000
Tray
-
Tray
Active
12VDC
Square - 40mm L x 40mm H
28.00mm
39.5 CFM (1.11m³/min)
6.696 in H2O (1668.0 Pa)
Ball
Tubeaxial
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
72.0dB(A)
7.7 W
34000 RPM
4 Wire Leads
-
14 ~ 176°F (-10 ~ 80°C)
-
-
R40W12BGNL9-07
FAN AXL 40X56MM BALL 12VDC WIRE
Nidec Components Corporation
92
In Stock
1 : $41.62000
Tray
-
Tray
Active
12VDC
Square - 40mm L x 40mm H
56.00mm
39.2 CFM (1.10m³/min)
7.319 in H2O (1823.0 Pa)
Ball
Tubeaxial (Dual)
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
74.0dB(A)
42.2 W
31000 RPM Front, 28000 RPM Rear
4 Wire Leads per Fan
-
14 ~ 158°F (-10 ~ 70°C)
-
-
R80W12BGN9-57
DC FAN ,80X80X56MM, 12VDC, 137.5
Nidec Components Corporation
24
In Stock
1 : $61.78000
Tray
Tariff may apply if shipping to the United States
-
Tray
Active
12VDC
Square - 80mm L x 80mm H
56.00mm
137.5 CFM (3.89m³/min)
5.452 in H2O (1358.0 Pa)
Ball
Motorized Impellers
-
82.0dB(A)
88.8 W
17600 RPM
4 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
-
-
C80H12BS4ME-07
DC FAN ,80X80X80MM, 12VDC, 203.0
Nidec Components Corporation
16
In Stock
1 : $81.64000
Tray
-
Tray
Active
12VDC
Square - 80mm L x 80mm H
80.00mm
203.0 CFM (5.68m³/min)
6.038 in H2O (1504.0 Pa)
Ball
Tubeaxial (Dual)
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
80.5dB(A)
171.6 W
14400 RPM
4 Wire Leads per Fan
-
14 ~ 158°F (-10 ~ 70°C)
-
-
R80H54BS2PC-07
DC FAN ,80X80X80MM, 54VDC, 184.5
Nidec Components Corporation
16
In Stock
1 : $99.01000
Tray
-
Tray
Active
54VDC
Square - 80mm L x 80mm H
80.00mm
184.5 CFM (5.22m³/min)
7.098 in H2O (1768.0 Pa)
Ball
Tubeaxial (Dual)
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
87.0dB(A)
148 W
14800 RPM
4 Wire Leads per Fan
-
14 ~ 158°F (-10 ~ 70°C)
-
-
V12E54BS2NA5-07
DC FAN ,120X120X38MM, 54VDC, 328
Nidec Components Corporation
20
In Stock
1 : $107.55000
Box
-
Box
Active
54VDC
Square - 120mm L x 120mm H
38.00mm
328.7 CFM (9.30m³/min)
4.970 in H2O (1238.0 Pa)
Ball
Tubeaxial
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
78.0dB(A)
101 W
12000 RPM
4 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
-
-
Showing
of 8

Nidec Components Corporation DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.