Showing
of 26
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
C8025H12BPLB1-7
C8025H12BPLB1-7
FAN AXIAL 80X25MM 12VDC WIRE
Pelonis Technologies
0
Marketplace
Active
Bulk
Active12VDCSquare - 80mm L x 80mm H25.00mm39.3 CFM (1.12m³/min)0.140 in H2O (34.9 Pa)BallTubeaxialAuto Restart, Constant Speed, Inrush Protection, Locked Rotor Protection, Polarity Protection32.1dB(A)1.8 W3000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cUL, UL
C4020X12BPLP1B-5
C4020X12BPLP1B-5
FAN AXIAL 40X20MM 12VDC WIRE
Pelonis Technologies
0
Marketplace
Active
Bulk
Active12VDCSquare - 40mm L x 40mm H20.00mm10.5 CFM (0.30m³/min)0.028 in H2O (69.7 Pa)BallTubeaxialAuto Restart, Constant Speed, Inrush Protection, Locked Rotor Protection, Polarity Protection30.6dB(A)1.92 W8500 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cUL, UL
D8025H24BPLB1-7
D8025H24BPLB1-7
FAN AXIAL 80X25MM 24VDC WIRE
Pelonis Technologies
0
Marketplace
Active
Bulk
Active24VDCSquare - 80mm L x 80mm H25.00mm39.3 CFM (1.12m³/min)0.140 in H2O (34.9 Pa)BallTubeaxialAuto Restart, Constant Speed, Inrush Protection, Locked Rotor Protection, Polarity Protection32.1dB(A)1.4 W3000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cUL, UL
C9225H24BPLB2B
C9225H24BPLB2B
FAN AXIAL 92X25MM 24VDC WIRE
Pelonis Technologies
0
Marketplace
Active
Bulk
Active24VDCSquare - 92mm L x 92mm H25.00mm55.7 CFM (1.58m³/min)0.160 in H2O (39.9 Pa)BallTubeaxialAuto Restart, Constant Speed, Inrush Protection, Locked Rotor Protection, Polarity Protection, Rotation Detection35.7dB(A)2.9 W3000 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cUL, UL
C9225X12BPLB1-7
C9225X12BPLB1-7
FAN AXIAL 92X25MM 12VDC WIRE
Pelonis Technologies
0
Marketplace
Active
Bulk
Active12VDCSquare - 92mm L x 92mm H25.00mm66.9 CFM (1.90m³/min)0.240 in H2O (59.7 Pa)BallTubeaxialAuto Restart, Constant Speed, Inrush Protection, Locked Rotor Protection, Polarity Protection41.2dB(A)4.2 W3600 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cUL, UL
R8025Y12BPLB2A
R8025Y12BPLB2A
FAN AXIAL 80X25MM 12VDC WIRE
Pelonis Technologies
0
Marketplace
Active
Bulk
Active12VDCSquare - 80mm L x 80mm H25.00mm57.7 CFM (1.64m³/min)0.300 in H2O (74.7 Pa)BallTubeaxialAuto Restart, Constant Speed, Inrush Protection, Locked Rotor Protection, Polarity Protection, Speed Sensor (Tach)40.6dB(A)4.8 W4400 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cUL, UL
D8025L48BPLB1
D8025L48BPLB1
FAN AXIAL 80X25MM 48VDC WIRE
Pelonis Technologies
0
Marketplace
Active
Bulk
Active48VDCSquare - 80mm L x 80mm H25.00mm28.8 CFM (0.82m³/min)0.080 in H2O (19.9 Pa)BallTubeaxialAuto Restart, Constant Speed, Inrush Protection, Locked Rotor Protection, Polarity Protection23.8dB(A)1.44 W2200 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cUL, UL
D8025M48SPLP1
D8025M48SPLP1
FAN AXIAL 80X25MM 48VDC WIRE
Pelonis Technologies
0
Marketplace
Active
Bulk
Active48VDCSquare - 80mm L x 80mm H25.00mm34.1 CFM (0.97m³/min)0.110 in H2O (27.4 Pa)SleeveTubeaxialAuto Restart, Constant Speed, Inrush Protection, Locked Rotor Protection, Polarity Protection28.6dB(A)1.92 W2600 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cUL, UL
K1238Y48BPLB2A-5
K1238Y48BPLB2A-5
FAN AXIAL 120X38MM 48VDC WIRE
Pelonis Technologies
0
Marketplace
Active
Bulk
Active48VDCSquare - 120mm L x 120mm H38.00mm236.8 CFM (6.71m³/min)1.240 in H2O (308.9 Pa)BallTubeaxialAuto Restart, Constant Speed, Inrush Protection, Locked Rotor Protection, Polarity Protection, Speed Sensor (Tach)65.0dB(A)29.28 W5800 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cUL, UL
G1238L24BPLB5
G1238L24BPLB5
FAN AXIAL 120X38MM 24VDC WIRE
Pelonis Technologies
0
Marketplace
Active
Bulk
Active24VDCSquare - 120mm L x 120mm H38.00mm102.8 CFM (2.91m³/min)0.280 in H2O (69.7 Pa)BallTubeaxialAuto Restart, Constant Speed, Inrush Protection, Locked Rotor Protection, Polarity Protection, Rotation Detection, RPWM39.6dB(A)3.12 W2600 RPM5 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cUL, UL
G1751Z24BALB1-5
G1751Z24BALB1-5
FAN AXIAL 172X51MM 24VDC WIRE
Pelonis Technologies
0
Marketplace
Active
Bulk
Active24VDCRectangular/Round - 172mm L x 150mm H51.00mm374.3 CFM (10.6m³/min)1.500 in H2O (373.6 Pa)BallTubeaxialAuto Restart, Constant Speed, Inrush Protection, IP56, Locked Rotor Protection, Polarity Protection68.0dB(A)43.2 W5200 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cUL, UL
D9225X24BPLB1
D9225X24BPLB1
FAN AXIAL 92X25MM 24VDC WIRE
Pelonis Technologies
0
Marketplace
Active
Bulk
Active24VDCSquare - 92mm L x 92mm H25.00mm66.9 CFM (1.90m³/min)0.240 in H2O (59.7 Pa)BallTubeaxialAuto Restart, Constant Speed, Inrush Protection, Locked Rotor Protection, Polarity Protection41.2dB(A)3.8 W3600 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cUL, UL
G9232M12BPLB1-7
G9232M12BPLB1-7
FAN AXIAL 92X32MM 12VDC WIRE
Pelonis Technologies
0
Marketplace
Active
Bulk
Active12VDCSquare - 92mm L x 92mm H32.00mm60.3 CFM (1.71m³/min)0.220 in H2O (54.7 Pa)BallTubeaxialAuto Restart, Constant Speed, Inrush Protection, Locked Rotor Protection, Polarity Protection35.3dB(A)2.52 W2900 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cUL, UL
D8025H48BPLB2A
D8025H48BPLB2A
FAN AXIAL 80X25MM 48VDC WIRE
Pelonis Technologies
0
Marketplace
Active
Bulk
Active48VDCSquare - 80mm L x 80mm H25.00mm39.3 CFM (1.12m³/min)0.140 in H2O (34.9 Pa)BallTubeaxialAuto Restart, Constant Speed, Inrush Protection, Locked Rotor Protection, Polarity Protection, Speed Sensor (Tach)32.1dB(A)2.4 W3000 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cUL, UL
R1238L12BPLB2A
R1238L12BPLB2A
FAN AXIAL 120X38MM 12VDC WIRE
Pelonis Technologies
0
Marketplace
Active
Bulk
Active12VDCSquare - 120mm L x 120mm H38.00mm104.4 CFM (2.96m³/min)0.290 in H2O (72.2 Pa)BallTubeaxialAuto Restart, Constant Speed, Inrush Protection, Locked Rotor Protection, Polarity Protection, Speed Sensor (Tach)39.8dB(A)3.6 W2600 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cUL, UL
G1232X48BPLB2
G1232X48BPLB2
FAN AXIAL 120X32MM 48VDC WIRE
Pelonis Technologies
0
Marketplace
Active
Bulk
Active48VDCSquare - 120mm L x 120mm H32.00mm117.2 CFM (3.32m³/min)0.510 in H2O (127.0 Pa)BallTubeaxialAuto Restart, Constant Speed, Inrush Protection, Locked Rotor Protection, Polarity Protection, Speed Sensor (Tach)46.7dB(A)6.86 W3750 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cUL, UL
G1238L12BPLB1-7
G1238L12BPLB1-7
FAN AXIAL 120X38MM 12VDC WIRE
Pelonis Technologies
0
Marketplace
Active
Bulk
Active12VDCSquare - 120mm L x 120mm H38.00mm104.4 CFM (2.96m³/min)0.290 in H2O (72.2 Pa)BallTubeaxialAuto Restart, Constant Speed, Inrush Protection, Locked Rotor Protection, Polarity Protection39.8dB(A)3.48 W2600 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cUL, UL
G1751H24BALB1-7
G1751H24BALB1-7
FAN AXIAL 172X51MM 24VDC WIRE
Pelonis Technologies
0
Marketplace
Active
Bulk
Active24VDCRectangular/Round - 172mm L x 150mm H51.00mm267.7 CFM (7.58m³/min)0.590 in H2O (146.9 Pa)BallTubeaxialAuto Restart, Constant Speed, Inrush Protection, Locked Rotor Protection, Polarity Protection54.1dB(A)17.76 W2900 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cUL, UL
G1751Y48BALB2B-5
G1751Y48BALB2B-5
FAN AXIAL 172X51MM 48VDC WIRE
Pelonis Technologies
0
Marketplace
Active
Bulk
Active48VDCRectangular/Round - 172mm L x 150mm H51.00mm323.0 CFM (9.15m³/min)0.850 in H2O (211.7 Pa)BallTubeaxialAuto Restart, Constant Speed, Inrush Protection, Locked Rotor Protection, Polarity Protection, Rotation Detection58.9dB(A)29.9 W3500 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cUL, UL
K1725H12BALA2A-13
K1725H12BALA2A-13
FAN AXIAL 172X25MM 12VDC WIRE
Pelonis Technologies
0
Marketplace
Active
Bulk
Active12VDCRectangular/Round - 172mm L x 150mm H25.00mm244.9 CFM (6.93m³/min)0.650 in H2O (161.9 Pa)BallTubeaxialAuto Restart, Locked Rotor Protection, Polarity Protection, Speed Sensor (Tach)60.1dB(A)27 W3600 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cUL, UL
K1725X24BALA2A-13
K1725X24BALA2A-13
FAN AXIAL 172X25MM 24VDC WIRE
Pelonis Technologies
0
Marketplace
Active
Bulk
Active24VDCRectangular/Round - 172mm L x 150mm H25.00mm272.2 CFM (7.71m³/min)0.800 in H2O (199.3 Pa)BallTubeaxialAuto Restart, Locked Rotor Protection, Polarity Protection, Speed Sensor (Tach)64.0dB(A)34.8 W4000 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cUL, UL
G1751Y48BALB2B-7
G1751Y48BALB2B-7
FAN AXIAL 172X51MM 48VDC WIRE
Pelonis Technologies
0
Marketplace
Active
Bulk
Active48VDCRectangular/Round - 172mm L x 150mm H51.00mm323.0 CFM (9.15m³/min)0.850 in H2O (211.7 Pa)BallTubeaxialAuto Restart, Constant Speed, Inrush Protection, Locked Rotor Protection, Polarity Protection, Rotation Detection58.9dB(A)29.9 W3500 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cUL, UL
P1751H24BALB1W-7
P1751H24BALB1W-7
FAN AXIAL 172X51MM 24VDC WIRE
Pelonis Technologies
0
Marketplace
Active
Bulk
Active24VDCRectangular/Round - 172mm L x 150mm H51.00mm267.7 CFM (7.58m³/min)0.590 in H2O (146.9 Pa)BallTubeaxialAuto Restart, Constant Speed, Inrush Protection, Locked Rotor Protection, Polarity Protection54.1dB(A)17.76 W2900 RPM2 Wire LeadsIP54 - Dust Protected, Water Resistant14 ~ 158°F (-10 ~ 70°C)CE, cUL, UL
C8015L12BPLP1-7
C8015L12BPLP1-7
FAN AXIAL 80X15MM 12VDC WIRE
Pelonis Technologies
0
Marketplace
Active
Bulk
Active12VDCSquare - 80mm L x 80mm H15.00mm26.1 CFM (0.74m³/min)0.070 in H2O (17.4 Pa)BallTubeaxialAuto Restart, Constant Speed, Inrush Protection, Locked Rotor Protection, Polarity Protection27.2dB(A)960 mW2400 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cUL, UL
G1751Y24BALB1W-7
G1751Y24BALB1W-7
FAN AXIAL 172X51MM 24VDC WIRE
Pelonis Technologies
0
Marketplace
Active
Bulk
Active24VDCRectangular/Round - 172mm L x 150mm H51.00mm323.0 CFM (9.15m³/min)0.850 in H2O (211.7 Pa)BallTubeaxialAuto Restart, Constant Speed, Inrush Protection, IP56, Locked Rotor Protection, Polarity Protection58.9dB(A)33.6 W3500 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cUL, UL
Showing
of 26

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.