DC Brushless Fans (BLDC)

Results: 7
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
MA2506H05C-RSR
MA2506M12C-RSR
FAN AXIAL 25X6.1MM 12VDC WIRE
Mechatronics Fan Group
289
In Stock
1 : $15.37000
Bulk
Bulk
Active
5VDC
Square - 25mm L x 25mm H
6.10mm
1.6 CFM (0.045m³/min)
0.090 in H2O (22.4 Pa)
1 Ball/1 Sleeve
Tubeaxial
Thermal Overload Protector (TOP)
19.0dB(A)
8500 RPM
2 Wire Leads
-
-
cUL, TUV, UL
0.018 lb (8.16 g)
MA2506H05C-RSR
MA2506L05C-RSR
FAN AXIAL 25X6.1MM 5VDC WIRE
Mechatronics Fan Group
237
In Stock
1 : $15.68000
Bulk
Bulk
Active
5VDC
Square - 25mm L x 25mm H
6.10mm
1.2 CFM (0.034m³/min)
0.050 in H2O (12.4 Pa)
1 Ball/1 Sleeve
Tubeaxial
Thermal Overload Protector (TOP)
11.0dB(A)
6500 RPM
2 Wire Leads
-
-
cUL, TUV, UL
0.018 lb (8.16 g)
MA2506H05C-RSR
MA2506L12C-RSR
FAN AXIAL 25X6.1MM 12VDC WIRE
Mechatronics Fan Group
153
In Stock
1 : $15.39000
Bulk
Bulk
Active
12VDC
Square - 25mm L x 25mm H
6.10mm
1.2 CFM (0.034m³/min)
0.050 in H2O (12.4 Pa)
1 Ball/1 Sleeve
Tubeaxial
Thermal Overload Protector (TOP)
11.0dB(A)
6500 RPM
2 Wire Leads
-
-
cUL, TUV, UL
0.018 lb (8.16 g)
MA2506H05C-RSR
MA2506H05C-RSR
FAN AXIAL 25X6.1MM 5VDC WIRE
Mechatronics Fan Group
51
In Stock
1 : $15.37000
Bulk
Bulk
Active
5VDC
Square - 25mm L x 25mm H
6.10mm
2.1 CFM (0.059m³/min)
0.130 in H2O (32.4 Pa)
1 Ball/1 Sleeve
Tubeaxial
Thermal Overload Protector (TOP)
25.5dB(A)
10500 RPM
2 Wire Leads
-
-
cUL, TUV, UL
0.018 lb (8.16 g)
MA2506L12C1-RSR
MA2506L12C1-RSR
FAN AXIAL 25X6.1MM 12VDC WIRE
Mechatronics Fan Group
0
In Stock
Check Lead Time
100 : $13.06220
Bulk
Bulk
Active
12VDC
Square - 25mm L x 25mm H
6.10mm
1.2 CFM (0.034m³/min)
0.050 in H2O (12.4 Pa)
1 Ball/1 Sleeve
Tubeaxial
Speed Sensor (Tach), Thermal Overload Protector (TOP)
11.0dB(A)
6500 RPM
3 Wire Leads
-
-
cUL, TUV, UL
0.018 lb (8.16 g)
MA2506H05C-RSR
MA2506H12C-RSR
FAN AXIAL 25X6.1MM 12VDC WIRE
Mechatronics Fan Group
0
In Stock
Check Lead Time
100 : $12.47400
Bulk
Bulk
Active
12VDC
Square - 25mm L x 25mm H
6.10mm
2.1 CFM (0.059m³/min)
0.130 in H2O (32.4 Pa)
1 Ball/1 Sleeve
Tubeaxial
Thermal Overload Protector (TOP)
25.5dB(A)
10500 RPM
2 Wire Leads
-
-
cUL, TUV, UL
0.018 lb (8.16 g)
FAN AXIAL 25X6.1MM 5VDC WIRE
MA2506H12C1-RS
FAN AXIAL 25X6.1MM 5VDC WIRE
Mechatronics Fan Group
0
In Stock
Discontinued at Digi-Key
Bulk
Discontinued at Digi-Key
5VDC
Square - 25mm L x 25mm H
6.10mm
2.0 CFM (0.056m³/min)
0.130 in H2O (32.4 Pa)
1 Ball/1 Sleeve
Tubeaxial
Speed Sensor (Tach), Thermal Overload Protector (TOP)
25.5dB(A)
10500 RPM
3 Wire Leads
-
-
cUL, TUV, UL
0.018 lb (8.16 g)
Showing
of 7

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.