DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,716 In Stock | 1 : $16.17000 Box | Box | Active | 12VDC | Square - 70mm L x 70mm H | 20.00mm | 45.0 CFM (1.26m³/min) | - | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 43.0dB | 5.04 W | 5000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.137 lb (62.14 g) | |||
130 In Stock | 1 : $12.94000 Box | Box | Active | 12VDC | Square - 70mm L x 70mm H | 20.00mm | 41.0 CFM (1.15m³/min) | - | Ball | Tubeaxial | - | 41.5dB | 5.16 W | 4500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.137 lb (62.14 g) | |||
0 In Stock Check Lead Time | 500 : $11.06162 Bulk | Bulk | Active | 12VDC | Square - 70mm L x 70mm H | 20.00mm | 41.0 CFM (1.15m³/min) | 0.260 in H2O (64.8 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control | 41.5dB(A) | 5.2 W | 4500 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | - |