DC Brushless Fans (BLDC)

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
ODB5115 Series
ODB5115-12HB
FAN BLOWER 51.11X15MM 12VDC WIRE
Orion Fans
0
In Stock
15
Marketplace
Check Lead Time
1 : $87.00000
Bulk
1 : $16.56000
Bulk
Bulk
Bulk
Active
12VDC
Rectangular/Rounded - 51.11mm L x 47.76mm H
15.00mm
4.2 CFM (0.118m³/min)
0.500 in H2O (124.5 Pa)
Ball
Blower
-
38.0dB
1.92 W
5500 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus
0.059 lb (26.76 g)
ODB5115 Series
ODB5115-12LB
FAN BLOWER 51.11X15MM 12VDC WIRE
Orion Fans
0
In Stock
Check Lead Time
1 : $16.58000
Bulk
Bulk
Active
12VDC
Rectangular/Rounded - 51.11mm L x 47.76mm H
15.00mm
2.4 CFM (0.067m³/min)
0.200 in H2O (49.8 Pa)
Ball
Blower
-
32.0dB
840 mW
3500 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus
0.059 lb (26.76 g)
ODB5115 Series
ODB5115-12MB
FAN BLOWER 51.11X15MM 12VDC WIRE
Orion Fans
0
In Stock
Check Lead Time
40 : $15.27175
Bulk
Bulk
Active
12VDC
Rectangular/Rounded - 51.11mm L x 47.76mm H
15.00mm
3.3 CFM (0.092m³/min)
0.350 in H2O (87.2 Pa)
Ball
Blower
-
37.0dB
1.44 W
4500 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus
0.059 lb (26.76 g)
Showing
of 3

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.