Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
175
In Stock
1 : $16.73000
Box
Box
Active12VDCSquare - 38mm L x 38mm H28.00mm19.4 CFM (0.543m³/min)2.160 in H2O (540.0 Pa)BallTubeaxialAuto Restart, PWM Control, Speed Sensor (Tach)55.0dB5.9 W20000 RPM4 Wire Leads-14 ~ 158°F (-10 ~ 70°C)cUL, UL, VDE0.104 lb (47.17 g)
173
In Stock
1 : $16.73000
Box
Box
Active12VDCSquare - 38mm L x 38mm H28.00mm21.5 CFM (0.602m³/min)2.610 in H2O (650.1 Pa)BallTubeaxialAuto Restart, PWM Control, Speed Sensor (Tach)58.0dB7.56 W22000 RPM4 Wire Leads-14 ~ 158°F (-10 ~ 70°C)--
0
In Stock
Check Lead Time
175 : $9.62834
Bulk
Bulk
Active12VDCSquare - 38mm L x 38mm H28.00mm21.5 CFM (0.602m³/min)2.610 in H2O (650.1 Pa)BallTubeaxialAuto Restart58.0dB7.56 W22000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)--
0
In Stock
Check Lead Time
175 : $11.09989
Bulk
Bulk
Active12VDCSquare - 38mm L x 38mm H28.00mm19.4 CFM (0.543m³/min)2.170 in H2O (540.5 Pa)BallTubeaxialAuto Restart55.0dB5.88 W20000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)--
0
In Stock
Check Lead Time
175 : $11.50994
Bulk
Bulk
Active12VDCSquare - 38mm L x 38mm H28.00mm19.4 CFM (0.543m³/min)2.170 in H2O (540.5 Pa)BallTubeaxialAuto Restart, Speed Sensor (Tach)55.0dB5.88 W20000 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)--
0
In Stock
Check Lead Time
175 : $11.50994
Bulk
Bulk
Active12VDCSquare - 38mm L x 38mm H28.00mm19.4 CFM (0.543m³/min)2.170 in H2O (540.5 Pa)BallTubeaxialAuto Restart, Locked Rotor Sensor55.0dB5.88 W20000 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)--
0
In Stock
Active
Bulk
Active12VDCSquare - 38mm L x 38mm H28.00mm15.5 CFM (0.434m³/min)1.410 in H2O (351.2 Pa)BallTubeaxialAuto Restart49.0dB3.6 W16000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)--
0
In Stock
Active
Bulk
Active12VDCSquare - 38mm L x 38mm H28.00mm17.7 CFM (0.496m³/min)1.770 in H2O (440.9 Pa)BallTubeaxialAuto Restart52.0dB4.44 W18000 RPM2 Wire LeadsIP69K - Dust Tight, Water Resistant, Waterproof14 ~ 158°F (-10 ~ 70°C)--
Showing
of 8

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.