Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
9W1BM24P2M001
9W1BM24P2H001
FAN BLOWER 97.1X33MM 24VDC WIRE
Sanyo Denki America Inc.
115
In Stock
1 : $125.88000
Box
Box
Active24VDCRectangular/Rounded - 97.1mm L x 95mm H33.00mm38.6 CFM (1.08m³/min)2.160 in H2O (540.0 Pa)BallBlowerPWM Control, Speed Sensor (Tach)58.0dB(A)15.6 W4800 RPM4 Wire LeadsIP68 - Dust Tight, Waterproof-4 ~ 158°F (-20 ~ 70°C)cURus, TUV0.529 lb (240.00 g)
9W1BM24P2M001
9W1BM12P2M001
FAN BLOWER 97.1X33MM 12VDC WIRE
Sanyo Denki America Inc.
162
In Stock
1 : $127.08000
Box
Box
Active12VDCRectangular/Rounded - 97.1mm L x 95mm H33.00mm32.8 CFM (0.918m³/min)1.530 in H2O (381.1 Pa)BallBlowerPWM Control, Speed Sensor (Tach)55.0dB(A)10.8 W4100 RPM4 Wire LeadsIP68 - Dust Tight, Waterproof-4 ~ 158°F (-20 ~ 70°C)cURus, TUV0.529 lb (240.00 g)
9W1BM24P2M001
9W1BM12H2003
97X33MM, BLOWER, 12V, SPLASH PRO
Sanyo Denki America Inc.
27
In Stock
1 : $116.64000
Bulk
Bulk
Active12VDC-33.00mm--Ball--58.0dB(A)-4800 RPM2 Position Rectangular ConnectorIP68 - Dust Tight, Waterproof-4 ~ 158°F (-20 ~ 70°C)--
9W1BM24P2M001
9W1BM12P2H001
FAN BLOWER 97.1X33MM 12VDC WIRE
Sanyo Denki America Inc.
88
In Stock
1 : $125.88000
Box
Box
Active12VDCRectangular/Rounded - 97.1mm L x 95mm H33.00mm38.6 CFM (1.08m³/min)2.160 in H2O (540.0 Pa)BallBlowerPWM Control, Speed Sensor (Tach)58.0dB(A)15.6 W4800 RPM4 Wire LeadsIP68 - Dust Tight, Waterproof-4 ~ 158°F (-20 ~ 70°C)cURus, TUV0.529 lb (240.00 g)
9W1BM24P2M001
9W1BM24P2M001
FAN BLOWER 97.1X33MM 24VDC WIRE
Sanyo Denki America Inc.
0
In Stock
Check Lead Time
1 : $127.08000
Box
Box
Active24VDCRectangular/Rounded - 97.1mm L x 95mm H33.00mm32.8 CFM (0.918m³/min)1.530 in H2O (381.1 Pa)BallBlowerPWM Control, Speed Sensor (Tach)55.0dB(A)10.8 W4100 RPM4 Wire LeadsIP68 - Dust Tight, Waterproof-4 ~ 158°F (-20 ~ 70°C)cURus, TUV0.529 lb (240.00 g)
Showing
of 5

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.