DC Brushless Fans (BLDC)

Results: 3
Voltage - Rated
12VDC24VDC
Features
Auto RestartAuto Restart, PWM Control, Speed Sensor (Tach)
Termination
2 Wire Leads4 Wire Leads
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
MS1225H24B-FHR-2EM
MS1225H24B-FHR-2EM
FAN AXIAL 120X25MM 24VDC WIRE
Mechatronics Fan Group
143
In Stock
1 : $21.67000
Bulk
Bulk
Active
24VDC
Square - 120mm L x 120mm H
25.00mm
86.0 CFM (2.41m³/min)
0.180 in H2O (44.8 Pa)
Ball
Tubeaxial
Auto Restart
41.0dB(A)
2600 RPM
2 Wire Leads
IP68 - Dust Tight, Waterproof
-
-
0.267 lb (121.11 g)
MS1225H12B-FHR-2EM
MS1225H12B-FHR-2EM
FAN AXIAL 120X25MM 12VDC WIRE
Mechatronics Fan Group
42
In Stock
1 : $24.29000
Bulk
Bulk
Active
12VDC
Square - 120mm L x 120mm H
25.00mm
86.0 CFM (2.41m³/min)
0.180 in H2O (44.8 Pa)
Ball
Tubeaxial
Auto Restart
41.0dB(A)
2600 RPM
2 Wire Leads
IP68 - Dust Tight, Waterproof
-
-
0.267 lb (121.11 g)
FAN AXIAL 120X25MM 24VDC WIRE
MS1225H24B1+6-FHR-2EM
FAN AXIAL 120X25MM 24VDC WIRE
Mechatronics Fan Group
0
In Stock
Check Lead Time
40 : $23.14650
Bulk
Bulk
Active
24VDC
Square - 120mm L x 120mm H
25.00mm
86.0 CFM (2.41m³/min)
0.180 in H2O (44.8 Pa)
Ball
Tubeaxial
Auto Restart, PWM Control, Speed Sensor (Tach)
41.0dB(A)
2600 RPM
4 Wire Leads
IP68 - Dust Tight, Waterproof
-
-
0.267 lb (121.11 g)
Showing
of 3

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.