DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
146 In Stock | 1 : $17.56000 Bulk | Bulk | Active | 12VDC | Square - 92mm L x 92mm H | 25.00mm | 58.1 CFM (1.63m³/min) | 0.220 in H2O (55.0 Pa) | Ball | Tubeaxial | Auto Restart | 43.0dB(A) | 3500 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | - | - | 0.225 lb (102.06 g) | |||
122 In Stock | 1 : $18.16000 Bulk | Bulk | Active | 24VDC | Square - 92mm L x 92mm H | 25.00mm | 73.6 CFM (2.06m³/min) | 0.340 in H2O (84.7 Pa) | Ball | Tubeaxial | Auto Restart | 49.0dB(A) | 4500 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | - | - | 0.225 lb (102.06 g) | |||
0 In Stock Check Lead Time | 100 : $9.06290 Bulk | Bulk | Active | 24VDC | Square - 92mm L x 92mm H | 25.00mm | 73.6 CFM (2.06m³/min) | 0.340 in H2O (84.7 Pa) | Ball | Tubeaxial | Auto Restart | 49.0dB(A) | 4500 RPM | 2 Wire Leads | - | - | - | 0.225 lb (102.06 g) | |||
0 In Stock Check Lead Time | 100 : $9.06290 Bulk | Bulk | Active | 48VDC | Square - 92mm L x 92mm H | 25.00mm | 73.6 CFM (2.06m³/min) | 0.340 in H2O (84.7 Pa) | Ball | Tubeaxial | Auto Restart | 49.0dB(A) | 4500 RPM | 2 Wire Leads | - | - | - | 0.225 lb (102.06 g) | |||
0 In Stock Check Lead Time | 100 : $13.55690 Bulk | Bulk | Active | 48VDC | Square - 92mm L x 92mm H | 25.00mm | 73.6 CFM (2.06m³/min) | 0.340 in H2O (84.7 Pa) | Ball | Tubeaxial | Auto Restart | 49.0dB(A) | 4500 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | - | - | 0.225 lb (102.06 g) |