Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
BFB1012EF-0018H
BFB1012EF-0018H
FAN BLOWER 96.6X32.9MM 12VDC
Delta Electronics
1,207
In Stock
1 : $33.05000
Box
Box
Active12VDCRectangular/Rounded - 96.6mm L x 94.3mm H32.90mm56.1 CFM (1.57m³/min)6.903 in H2O (1719.5 Pa)BallBlowerLocked Rotor Protection, PWM Control, Speed Sensor (Tach)69.0dB(A)60 W7500 RPM4 Wire Leads-14 ~ 158°F (-10 ~ 70°C)-0.397 lb (180.08 g)
BFB1012UH-BA40ZYD
BFB1012UH-BA40ZYD
FAN BLOWER 96.6X24.9MM 14.2VDC
Delta Electronics
187
In Stock
1 : $36.28000
Box
Box
Active14.2VDCRectangular/Rounded - 96.6mm L x 94.3mm H24.90mm37.0 CFM (1.04m³/min)4.764 in H2O (1186.7 Pa)BallBlowerLocked Rotor Protection, PWM Control, Speed Sensor (Tach)68.0dB(A)30.53 W7000 RPM4 Wire Leads-14 ~ 122°F (-10 ~ 50°C)CE, CSA, UL, VDE0.386 lb (175.09 g)
MFG_BFB1012EH-C18J
BFB1012EH-C18J
FAN BLOWER 96.6X32.9MM 12VDC
Delta Electronics
281
In Stock
1 : $26.36000
Box
Box
Obsolete12VDCRectangular/Rounded - 96.6mm L x 94.3mm H32.90mm45.5 CFM (1.27m³/min)3.694 in H2O (920.1 Pa)BallBlowerLocked Rotor Protection, PWM Control, Speed Sensor (Tach)62.0dB(A)23.64 W5800 RPM4 Wire Leads-14 ~ 158°F (-10 ~ 70°C)-0.397 lb (180.08 g)
Showing
1 - 3
of 3

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.