DC Brushless Fans (BLDC)

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
KFB0612HAFDB
KFB0612HAFDB
FAN IMP MTR FRAMEL 60X12MM 12VDC
Delta Electronics
8
In Stock
1 : $11.66000
Box
-
Box
Active
12VDC
Round - 60mm Dia
12.00mm
9.2 CFM (0.258m³/min)
0.634 in H2O (157.9 Pa)
Ball
Motorized Impellers, Frameless
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
36.7dB(A)
1.8 W
3300 RPM
4 Wire Leads
IP55 - Dust Protected, Water Resistant
-4 ~ 212°F (-20 ~ 100°C)
CE, cURus, TUV
0.061 lb (27.67 g)
KFB04512HHAF0C
KFB04512HHAF0C
FAN IMP MTR 49X10.8MM 12VDC
Delta Electronics
0
In Stock
576 : $6.76321
Box
-
Box
Obsolete
12VDC
Round - 49mm Dia
10.80mm
4.3 CFM (0.120m³/min)
0.171 in H2O (42.6 Pa)
Ball
Motorized Impellers, Frameless
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
28.5dB(A)
2.16 W
5000 RPM
4 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
0.034 lb (15.42 g)
Showing
of 2

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.