DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,778 In Stock | 1 : $44.10000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 38.00mm | 129.4 CFM (3.62m³/min) | 4.969 in H2O (1237.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 77.0dB(A) | 51.6 W | 16300 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.441 lb (200.03 g) | |||
0 In Stock | 360 : $18.35272 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 38.00mm | 64.4 CFM (1.80m³/min) | 2.343 in H2O (583.6 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 65.1dB(A) | 13.8 W | 18500 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.219 lb (99.34 g) | |||
0 In Stock | 240 : $46.29183 Box | Box | Active | 12VDC | Square - 139.7mm L x 139.7mm H | 38.00mm | 282.3 CFM (7.90m³/min) | 2.033 in H2O (506.4 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 70.0dB(A) | 46.8 W | 6500 RPM | 4 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, cURus, TUV | 1.3 lbs (589.7 g) |