DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11 In Stock | 1 : $181.43000 Bulk | Bulk | Active | 24VDC | Rectangular/Rounded - 172.7mm L x 150mm H | 50.80mm | 12.6 CFM (0.353m³/min) | 3.000 in H2O (747.3 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 72.0dB(A) | 81.6 W | 6000 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | -22 ~ 122°F (-30 ~ 50°C) | - | - | |||
11 In Stock | 1 : $181.43000 Bulk | Bulk | Active | 48VDC | Rectangular/Rounded - 172.7mm L x 150mm H | 50.80mm | 447.0 CFM (12.52m³/min) | 3.000 in H2O (747.3 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 72.0dB(A) | 81.6 W | 6000 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | -22 ~ 122°F (-30 ~ 50°C) | - | - | |||
0 In Stock Check Lead Time | 10 : $152.40100 Box | Box | Active | 24VDC | Rectangular/Rounded - 172.7mm L x 150mm H | 50.80mm | 473.0 CFM (13.24m³/min) | 3.204 in H2O (798.0 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 73.0dB | 96 W | 6500 RPM | 4 Wire Leads | - | -22 ~ 158°F (-30 ~ 70°C) | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 48VDC | Rectangular/Rounded - 172.7mm L x 150mm H | 50.00mm | 544.0 CFM (15.23m³/min) | 6.210 in H2O (1546.9 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 85.0dB | 196.8 W | 9300 RPM | 4 Wire Leads | - | -22 ~ 158°F (-30 ~ 70°C) | - | 2.3 lbs (1 kg) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 48VDC | Rectangular/Rounded - 172.7mm L x 150mm H | 50.00mm | 365.0 CFM (10.22m³/min) | 3.485 in H2O (868.1 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 73.0dB(A) | 72 W | 6300 RPM | 4 Wire Leads | - | -22 ~ 158°F (-30 ~ 70°C) | - | 2.3 lbs (1 kg) | |||
0 In Stock | Active | Bulk | Active | 48VDC | Rectangular/Rounded - 172.7mm L x 150mm H | 50.80mm | 473.0 CFM (13.24m³/min) | 3.200 in H2O (797.1 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 73.0dB(A) | 180 W | 6500 RPM | 4 Wire Leads | - | -22 ~ 158°F (-30 ~ 70°C) | - | 1.8 lb (800.0 g) |