DC Brushless Fans (BLDC)

Results: 7
Product Status
ActiveObsolete
Voltage - Rated
24VDC48VDC
Air Flow
105.9 CFM (2.97m³/min)140.0 CFM (3.92m³/min)153.0 CFM (4.28m³/min)206.0 CFM (5.77m³/min)
Static Pressure
0.819 in H2O (204.0 Pa)-
Features
-Auto Restart, Locked Rotor ProtectionPWM Control, Speed Sensor (Tach)
Noise
48.5dB(A)56.0dB(A)57.0dB(A)60.0dB(A)67.0dB(A)
Power (Watts)
4.5 W11 W13.6 W34 W
RPM
3200 RPM4400 RPM4900 RPM6800 RPM
Termination
2 Wire Leads4 Wire Leads
Operating Temperature
-22 ~ 167°F (-30 ~ 75°C)-13 ~ 131°F (-25 ~ 55°C)-4 ~ 131°F (-20 ~ 55°C)-4 ~ 149°F (-20 ~ 65°C)
Weight
0.86 lb (390.09 g)0.882 lb (400.07 g)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
4100NU-Series_Side A
4114NU
FAN AXIAL 119X38MM 24VDC WIRE
ebm-papst Inc.
178
In Stock
1 : $87.08000
Bulk
Bulk
Active24VDCSquare - 119mm L x 119mm H38.00mm105.9 CFM (2.97m³/min)-BallTubeaxial-48.5dB(A)4.5 W3200 RPM2 Wire LeadsIP68 - Dust Tight, Waterproof-22 ~ 167°F (-30 ~ 75°C)UL0.86 lb (390.09 g)
4100NU-Series_Side A
4114NHU-295
FAN AXIAL 119X38MM 24VDC WIRE
ebm-papst Inc.
267
In Stock
1 : $98.14000
Bulk
Bulk
Active24VDCSquare - 119mm L x 119mm H38.00mm140.0 CFM (3.92m³/min)-BallTubeaxial-57.0dB(A)11 W4400 RPM2 Wire LeadsIP68 - Dust Tight, Waterproof-4 ~ 131°F (-20 ~ 55°C)UL0.882 lb (400.07 g)
4100NU-Series_Side A
4118N/2H4PU
FAN AXIAL 119X38MM 48VDC WIRE
ebm-papst Inc.
499
In Stock
1 : $138.25000
Bulk
Bulk
Active48VDCSquare - 119mm L x 119mm H38.00mm206.0 CFM (5.77m³/min)-BallTubeaxialPWM Control, Speed Sensor (Tach)67.0dB(A)34 W6800 RPM4 Wire LeadsIP68 - Dust Tight, Waterproof-4 ~ 149°F (-20 ~ 65°C)UL0.882 lb (400.07 g)
4100NU-Series_Side A
4118NHU-294
FAN AXIAL 119X38MM 48VDC WIRE
ebm-papst Inc.
621
In Stock
1 : $97.98000
Bulk
Bulk
Active48VDCSquare - 119mm L x 119mm H38.00mm140.0 CFM (3.92m³/min)-BallTubeaxial-56.0dB(A)11 W4400 RPM2 Wire LeadsIP68 - Dust Tight, Waterproof-4 ~ 131°F (-20 ~ 55°C)UL0.882 lb (400.07 g)
4100NU-Series_Side A
4114N/2HU-272
FAN AXIAL 119X38MM 24VDC WIRE
ebm-papst Inc.
12
In Stock
1 : $104.76000
Bulk
Bulk
Active24VDCSquare - 119mm L x 119mm H38.00mm140.0 CFM (3.92m³/min)-BallTubeaxial-57.0dB(A)11 W4400 RPM2 Wire LeadsIP68 - Dust Tight, Waterproof-4 ~ 131°F (-20 ~ 55°C)UL0.882 lb (400.07 g)
4114NXHHU-233
4114NXHHU-233
FAN AXIAL 119X38MM 24VDC WIRE
ebm-papst Inc.
0
In Stock
Check Lead Time
1 : $94.79000
Bulk
Bulk
Active24VDCSquare - 119mm L x 119mm H38.00mm153.0 CFM (4.28m³/min)0.819 in H2O (204.0 Pa)BallTubeaxialAuto Restart, Locked Rotor Protection60.0dB(A)13.6 W4900 RPM2 Wire LeadsIP68 - Dust Tight, Waterproof-13 ~ 131°F (-25 ~ 55°C)UL0.882 lb (400.07 g)
4100NU-Series_Side A
4114NXHHU
FAN AXIAL 119X38MM 24VDC WIRE
ebm-papst Inc.
0
In Stock
Obsolete
Bulk
Obsolete24VDCSquare - 119mm L x 119mm H38.00mm153.0 CFM (4.28m³/min)-BallTubeaxial-60.0dB(A)13.6 W4900 RPM2 Wire LeadsIP68 - Dust Tight, Waterproof-4 ~ 131°F (-20 ~ 55°C)UL0.882 lb (400.07 g)
Showing
of 7

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.