Showing
of 160
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
112
In Stock
1 : $8.90000
Bulk
Bulk
Active12VDCSquare - 60mm L x 60mm H25.00mm16.9 CFM (0.473m³/min)0.140 in H2O (34.9 Pa)BallTubeaxialAuto Restart23.5dB1 W3500 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)--
06025SA-12T-AU-D3
06025SA-12T-AU-D3
60MM X 60MM X 25MM, 12VDC, W 4-W
NMB Technologies Corporation
108
In Stock
1 : $10.65000
Box
Box
Active12VDCSquare - 60mm L x 60mm H25.00mm37.8 CFM (1.06m³/min)0.630 in H2O (156.9 Pa)BallTubeaxialAuto Restart, Speed Sensor (Tach)47.0dB7.92 W7500 RPM4 Wire Leads-14 ~ 158°F (-10 ~ 70°C)--
119
In Stock
1 : $8.48000
Bulk
Bulk
Active24VDCSquare - 60mm L x 60mm H25.00mm19.8 CFM (0.554m³/min)0.180 in H2O (44.8 Pa)BallTubeaxialAuto Restart27.5dB1.4 W4000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)--
221
In Stock
1 : $8.90000
Bulk
Bulk
Active12VDCSquare - 60mm L x 60mm H25.00mm26.8 CFM (0.750m³/min)0.320 in H2O (79.7 Pa)BallTubeaxialAuto Restart35.0dB3.4 W5300 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)--
101
In Stock
1 : $9.63000
Bulk
Bulk
Active12VDCSquare - 60mm L x 60mm H25.00mm14.5 CFM (0.406m³/min)0.100 in H2O (24.9 Pa)BallTubeaxialAuto Restart, Speed Sensor (Tach)21.0dB720 mW3000 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)--
113
In Stock
1 : $9.17000
Bulk
Bulk
Active24VDCSquare - 60mm L x 60mm H25.00mm23.3 CFM (0.652m³/min)0.250 in H2O (62.3 Pa)BallTubeaxialAuto Restart, Locked Rotor Sensor33.0dB1.9 W4700 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)--
117
In Stock
1 : $12.69000
Bulk
Bulk
Active12VDCSquare - 60mm L x 60mm H25.00mm35.7 CFM (1.00m³/min)0.550 in H2O (137.0 Pa)BallTubeaxialAuto Restart42.5dB4.1 W7000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)--
120
In Stock
1 : $9.17000
Bulk
Bulk
Active12VDCSquare - 60mm L x 60mm H25.00mm26.8 CFM (0.750m³/min)0.320 in H2O (79.7 Pa)BallTubeaxialAuto Restart, Speed Sensor (Tach)35.0dB3.4 W5300 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)--
1,874
In Stock
1 : $8.48000
Box
Box
Obsolete12VDCSquare - 60mm L x 60mm H25.00mm19.8 CFM (0.554m³/min)0.184 in H2O (46.0 Pa)BallTubeaxial-26.5dB(A)1.2 W4000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, UL, VDE0.123 lb (55.79 g)
942
In Stock
1 : $8.48000
Box
Box
Obsolete12VDCSquare - 60mm L x 60mm H25.00mm16.9 CFM (0.473m³/min)0.140 in H2O (34.9 Pa)BallTubeaxial-22.5dB(A)960 mW3500 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, UL, VDE0.123 lb (55.79 g)
436
In Stock
1 : $8.48000
Box
Box
Obsolete24VDCSquare - 60mm L x 60mm H25.00mm16.9 CFM (0.473m³/min)0.140 in H2O (34.9 Pa)BallTubeaxial-22.5dB(A)960 mW3500 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, UL, VDE0.123 lb (55.79 g)
116
In Stock
1 : $8.48000
Box
Box
Obsolete24VDCSquare - 60mm L x 60mm H25.00mm19.8 CFM (0.554m³/min)0.184 in H2O (46.0 Pa)BallTubeaxial-26.5dB(A)1.44 W4000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, UL, VDE0.123 lb (55.79 g)
2,472
In Stock
1 : $9.17000
Box
Box
Obsolete12VDCSquare - 60mm L x 60mm H25.00mm23.3 CFM (0.652m³/min)0.253 in H2O (63.0 Pa)BallTubeaxialLocked Rotor Sensor32.0dB(A)1.8 W4700 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, UL, VDE0.123 lb (55.79 g)
2,014
In Stock
1 : $9.17000
Box
Box
Obsolete12VDCSquare - 60mm L x 60mm H25.00mm14.5 CFM (0.406m³/min)0.104 in H2O (26.0 Pa)BallTubeaxialSpeed Sensor (Tach)17.0dB(A)720 mW3000 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, UL, VDE0.123 lb (55.79 g)
66
In Stock
1 : $9.86000
Bulk
Bulk
Active24VDCSquare - 60mm L x 60mm H25.00mm14.5 CFM (0.406m³/min)0.100 in H2O (24.9 Pa)BallTubeaxialAuto Restart17.0dB700 mW3000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)--
80
In Stock
1 : $13.32000
Bulk
Bulk
Active24VDCSquare - 60mm L x 60mm H25.00mm37.8 CFM (1.06m³/min)0.640 in H2O (159.4 Pa)BallTubeaxialAuto Restart47.0dB4.3 W7500 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)--
26
In Stock
1 : $10.86000
Bulk
Bulk
Active12VDCSquare - 60mm L x 60mm H25.00mm26.8 CFM (0.750m³/min)0.320 in H2O (79.7 Pa)BallTubeaxialAuto Restart35.0dB3.4 W5300 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)--
74
In Stock
1 : $14.05000
Bulk
Bulk
Active12VDCSquare - 60mm L x 60mm H25.00mm37.8 CFM (1.06m³/min)0.630 in H2O (156.9 Pa)BallTubeaxialAuto Restart, Speed Sensor (Tach)47.0dB5.2 W7500 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)--
80
In Stock
1 : $8.48000
Bulk
Bulk
Active24VDCSquare - 60mm L x 60mm H25.00mm16.9 CFM (0.473m³/min)0.140 in H2O (34.9 Pa)BallTubeaxialAuto Restart23.5dB1 W3500 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)--
77
In Stock
1 : $8.48000
Bulk
Bulk
Active24VDCSquare - 60mm L x 60mm H25.00mm24.0 CFM (0.672m³/min)0.270 in H2O (67.3 Pa)BallTubeaxialAuto Restart33.0dB1.7 W4900 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)--
16
In Stock
1 : $8.90000
Bulk
Bulk
Active24VDCSquare - 60mm L x 60mm H25.00mm19.8 CFM (0.554m³/min)0.180 in H2O (44.8 Pa)BallTubeaxialAuto Restart27.5dB1.4 W4000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)--
8
In Stock
1 : $8.90000
Bulk
Bulk
Active24VDCSquare - 60mm L x 60mm H25.00mm26.8 CFM (0.750m³/min)0.320 in H2O (79.7 Pa)BallTubeaxialAuto Restart35.0dB2.4 W5300 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)--
0
In Stock
Check Lead Time
1 : $8.90000
Bulk
Bulk
Active24VDCSquare - 60mm L x 60mm H25.00mm14.5 CFM (0.406m³/min)0.100 in H2O (24.9 Pa)BallTubeaxialAuto Restart17.0dB700 mW3000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)--
0
In Stock
Check Lead Time
1 : $8.90000
Bulk
Bulk
Active24VDCSquare - 60mm L x 60mm H25.00mm23.3 CFM (0.652m³/min)0.250 in H2O (62.3 Pa)BallTubeaxialAuto Restart33.0dB1.9 W4700 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)--
0
In Stock
Check Lead Time
1 : $8.90000
Bulk
Bulk
Active24VDCSquare - 60mm L x 60mm H25.00mm26.8 CFM (0.750m³/min)0.320 in H2O (79.7 Pa)BallTubeaxialAuto Restart35.0dB2.4 W5300 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)--
Showing
of 160

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.