Showing
of 223
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
1,747
In Stock
1 : $22.01000
Bulk
Bulk
Active24VDCSquare - 92mm L x 92mm H25.00mm96.4 CFM (2.70m³/min)0.600 in H2O (149.5 Pa)BallTubeaxial-51.0dB9.12 W6200 RPM2 Wire LeadsIP69K - Dust Tight, High Temp Water Jets, Waterproof14 ~ 158°F (-10 ~ 70°C)-0.331 lb (150.14 g)
11,445
In Stock
1 : $22.01000
Bulk
Bulk
Active12VDCSquare - 92mm L x 92mm H25.00mm96.4 CFM (2.70m³/min)0.600 in H2O (149.5 Pa)BallTubeaxial-51.0dB8.64 W5600 RPM2 Wire LeadsIP69K - Dust Tight, High Temp Water Jets, Waterproof14 ~ 158°F (-10 ~ 70°C)-0.331 lb (150.14 g)
190
In Stock
1 : $16.35000
Box
Box
Obsolete12VDCSquare - 92mm L x 92mm H25.00mm77.0 CFM (2.16m³/min)0.393 in H2O (98.0 Pa)BallTubeaxial-45.0dB(A)4.8 W4500 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, UL, VDE0.298 lb (135.17 g)
2,112
In Stock
1 : $16.51000
Box
Box
Obsolete12VDCSquare - 92mm L x 92mm H25.00mm96.4 CFM (2.70m³/min)0.602 in H2O (149.9 Pa)BallTubeaxial-51.0dB(A)8.64 W5600 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, UL, VDE0.298 lb (135.17 g)
1,921
In Stock
1 : $16.51000
Box
Box
Obsolete24VDCSquare - 92mm L x 92mm H25.00mm77.0 CFM (2.16m³/min)0.393 in H2O (98.0 Pa)BallTubeaxial-45.0dB(A)5.28 W4500 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, UL, VDE0.298 lb (135.17 g)
1,712
In Stock
1 : $16.51000
Box
Box
Obsolete24VDCSquare - 92mm L x 92mm H25.00mm96.4 CFM (2.70m³/min)0.602 in H2O (149.9 Pa)BallTubeaxial-51.0dB(A)9.12 W5600 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, UL, VDE0.298 lb (135.17 g)
1,440
In Stock
1 : $16.51000
Box
Box
Obsolete24VDCSquare - 92mm L x 92mm H25.00mm96.4 CFM (2.70m³/min)0.602 in H2O (149.9 Pa)BallTubeaxial-51.0dB(A)9.12 W5600 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, UL, VDE0.298 lb (135.17 g)
736
In Stock
1 : $16.51000
Box
Box
Obsolete12VDCSquare - 92mm L x 92mm H25.00mm77.0 CFM (2.16m³/min)0.393 in H2O (98.0 Pa)BallTubeaxial-45.0dB(A)4.8 W4500 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, UL, VDE0.298 lb (135.17 g)
264
In Stock
1 : $16.51000
Box
Box
Obsolete24VDCSquare - 92mm L x 92mm H25.00mm61.1 CFM (1.71m³/min)0.261 in H2O (65.0 Pa)BallTubeaxial-38.5dB(A)3.36 W3600 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, UL, VDE0.298 lb (135.17 g)
2,621
In Stock
1 : $17.08000
Box
Box
Obsolete12VDCSquare - 92mm L x 92mm H25.00mm96.4 CFM (2.70m³/min)0.602 in H2O (149.9 Pa)BallTubeaxialSpeed Sensor (Tach)51.0dB(A)8.64 W5600 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, UL, VDE0.298 lb (135.17 g)
642
In Stock
1 : $17.17000
Box
Box
Obsolete12VDCSquare - 92mm L x 92mm H25.00mm96.4 CFM (2.70m³/min)0.602 in H2O (149.9 Pa)BallTubeaxial-51.0dB(A)8.64 W5600 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, UL, VDE0.298 lb (135.17 g)
90
In Stock
1 : $16.51000
Box
Box
Active12VDCSquare - 92mm L x 92mm H25.00mm77.0 CFM (2.16m³/min)0.390 in H2O (97.1 Pa)BallTubeaxialAuto Restart45.0dB(A)4.8 W4500 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)--
90
In Stock
1 : $16.51000
Box
Box
Active12VDCSquare - 92mm L x 92mm H25.00mm96.4 CFM (2.70m³/min)0.600 in H2O (149.5 Pa)BallTubeaxialAuto Restart51.0dB(A)8.64 W5600 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)--
88
In Stock
1 : $16.51000
Box
Box
Active12VDCSquare - 92mm L x 92mm H25.00mm54.0 CFM (1.51m³/min)0.200 in H2O (49.8 Pa)BallTubeaxialAuto Restart35.5dB(A)2.16 W3200 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)--
63
In Stock
1 : $16.51000
Box
Box
Active24VDCSquare - 92mm L x 92mm H25.00mm61.1 CFM (1.71m³/min)0.260 in H2O (64.8 Pa)BallTubeaxialAuto Restart38.5dB(A)3.36 W3600 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)--
59
In Stock
1 : $16.51000
Box
Box
Active24VDCSquare - 92mm L x 92mm H25.00mm54.0 CFM (1.51m³/min)0.200 in H2O (49.8 Pa)BallTubeaxialAuto Restart35.5dB(A)2.64 W3200 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)--
27
In Stock
1 : $16.51000
Box
Box
Active12VDCSquare - 92mm L x 92mm H25.00mm96.4 CFM (2.70m³/min)0.600 in H2O (149.5 Pa)BallTubeaxialAuto Restart51.0dB(A)8.64 W5600 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)--
90
In Stock
1 : $17.08000
Box
Box
Active12VDCSquare - 92mm L x 92mm H25.00mm96.4 CFM (2.70m³/min)0.600 in H2O (149.5 Pa)BallTubeaxialAuto Restart, Speed Sensor (Tach)51.0dB(A)8.64 W5600 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)--
84
In Stock
1 : $17.08000
Box
Box
Active24VDCSquare - 92mm L x 92mm H25.00mm96.4 CFM (2.70m³/min)0.600 in H2O (149.5 Pa)BallTubeaxialAuto Restart, Speed Sensor (Tach)51.0dB(A)9.12 W5600 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)--
66
In Stock
1 : $17.08000
Box
Box
Active24VDCSquare - 92mm L x 92mm H25.00mm96.4 CFM (2.70m³/min)0.600 in H2O (149.5 Pa)BallTubeaxialAuto Restart, Locked Rotor Sensor51.0dB(A)9.12 W5600 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)--
94
In Stock
1 : $17.08000
Box
Box
Obsolete24VDCSquare - 92mm L x 92mm H25.00mm96.4 CFM (2.70m³/min)0.602 in H2O (149.9 Pa)BallTubeaxialLocked Rotor Sensor51.0dB(A)9.12 W5600 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, UL, VDE0.298 lb (135.17 g)
61
In Stock
1 : $17.08000
Box
Box
Obsolete24VDCSquare - 92mm L x 92mm H25.00mm96.4 CFM (2.70m³/min)0.602 in H2O (149.9 Pa)BallTubeaxialSpeed Sensor (Tach)51.0dB(A)9.12 W5600 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, UL, VDE0.298 lb (135.17 g)
0
In Stock
Check Lead Time
1 : $17.93000
Box
Box
Active12VDCSquare - 92mm L x 92mm H25.00mm96.4 CFM (2.70m³/min)0.602 in H2O (149.9 Pa)BallTubeaxialLocked Rotor Sensor51.0dB(A)8.64 W5600 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, UR, VDE0.298 lb (135.17 g)
0
In Stock
Check Lead Time
1 : $16.51000
Box
Box
Active24VDCSquare - 92mm L x 92mm H25.00mm61.1 CFM (1.71m³/min)0.260 in H2O (64.8 Pa)BallTubeaxialAuto Restart38.5dB(A)3.36 W3600 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)--
0
In Stock
Check Lead Time
1 : $16.51000
Box
Box
Active24VDCSquare - 92mm L x 92mm H25.00mm77.0 CFM (2.16m³/min)0.390 in H2O (97.1 Pa)BallTubeaxialAuto Restart45.0dB(A)5.28 W4500 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)--
Showing
of 223

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.