DC Brushless Fans (BLDC)

Results: 125
Packaging
BoxBulk
Product Status
ActiveNot For New DesignsObsolete
Voltage - Rated
12VDC24VDC
Air Flow
26.1 CFM (0.731m³/min)30.4 CFM (0.851m³/min)36.0 CFM (1.01m³/min)41.3 CFM (1.16m³/min)47.0 CFM (1.32m³/min)54.7 CFM (1.53m³/min)60.0 CFM (1.68m³/min)-
Static Pressure
0.066 in H2O (16.6 Pa)0.070 in H2O (17.4 Pa)0.086 in H2O (21.5 Pa)0.090 in H2O (22.4 Pa)0.116 in H2O (29.0 Pa)0.120 in H2O (29.9 Pa)0.150 in H2O (37.3 Pa)0.150 in H2O (37.4 Pa)0.201 in H2O (50.1 Pa)0.203 in H2O (50.6 Pa)0.270 in H2O (67.3 Pa)0.273 in H2O (68.0 Pa)0.330 in H2O (82.2 Pa)-
Features
-Auto RestartAuto Restart, Locked Rotor SensorAuto Restart, Speed Sensor (Tach)Locked Rotor SensorSpeed Sensor (Tach)
Noise
19.0dB19.0dB(A)22.0dB22.0dB(A)26.0dB26.0dB(A)30.0dB30.0dB(A)34.0dB39.5dB42.0dB-
Power (Watts)
600 mW720 mW960 mW1.08 W1.44 W1.68 W1.7 W1.9 W1.92 W2.64 W2.88 W3.12 W3.84 W4.08 W
RPM
2000 RPM2300 RPM2700 RPM3100 RPM3500 RPM4100 RPM4500 RPM-
Termination
2 Wire Leads3 Wire Leads
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-CE, CSA, UL, VDE
Weight
0.176 lb (79.83 g)-
Stocking Options
Environmental Options
Media
Marketplace Product
125Results
Applied FiltersRemove All

Showing
of 125
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
2,824
In Stock
1 : $9.25000
Bulk
Bulk
Active24VDCSquare - 80mm L x 80mm H25.00mm41.3 CFM (1.16m³/min)0.150 in H2O (37.3 Pa)BallTubeaxialAuto Restart30.0dB1.9 W3100 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)--
2,558
In Stock
1 : $9.25000
Bulk
Bulk
Active24VDCSquare - 80mm L x 80mm H25.00mm36.0 CFM (1.01m³/min)0.120 in H2O (29.9 Pa)BallTubeaxialAuto Restart26.0dB1.44 W2700 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)--
1,726
In Stock
1 : $9.25000
Bulk
Bulk
Active12VDCSquare - 80mm L x 80mm H25.00mm36.0 CFM (1.01m³/min)0.120 in H2O (29.9 Pa)BallTubeaxialAuto Restart26.0dB1.08 W2700 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)--
1,705
In Stock
1 : $9.25000
Bulk
Bulk
Active12VDCSquare - 80mm L x 80mm H25.00mm41.3 CFM (1.16m³/min)0.150 in H2O (37.3 Pa)BallTubeaxialAuto Restart30.0dB1.7 W3100 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)--
690
In Stock
1 : $9.25000
Bulk
Bulk
Active12VDCSquare - 80mm L x 80mm H25.00mm26.1 CFM (0.731m³/min)0.066 in H2O (16.6 Pa)BallTubeaxialAuto Restart19.0dB600 mW2000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)--
553
In Stock
1 : $9.98000
Bulk
Bulk
Active12VDCSquare - 80mm L x 80mm H25.00mm41.3 CFM (1.16m³/min)0.150 in H2O (37.3 Pa)BallTubeaxialAuto Restart, Locked Rotor Sensor30.0dB1.7 W3100 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)--
203
In Stock
1 : $9.98000
Bulk
Bulk
Active12VDCSquare - 80mm L x 80mm H25.00mm36.0 CFM (1.01m³/min)0.120 in H2O (29.9 Pa)BallTubeaxialAuto Restart, Locked Rotor Sensor26.0dB1.08 W2700 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)--
504
In Stock
1 : $8.82000
Box
Box
Obsolete12VDCSquare - 80mm L x 80mm H25.00mm41.3 CFM (1.16m³/min)0.150 in H2O (37.4 Pa)BallTubeaxial-30.0dB(A)1.68 W3100 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.176 lb (79.83 g)
225
In Stock
1 : $8.82000
Box
Box
Obsolete12VDCSquare - 80mm L x 80mm H25.00mm36.0 CFM (1.01m³/min)0.116 in H2O (29.0 Pa)BallTubeaxial-26.0dB(A)1.08 W2700 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.176 lb (79.83 g)
200
In Stock
1 : $9.51000
Box
Box
Obsolete24VDCSquare - 80mm L x 80mm H25.00mm41.3 CFM (1.16m³/min)0.150 in H2O (37.4 Pa)BallTubeaxialSpeed Sensor (Tach)30.0dB(A)1.92 W3100 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.176 lb (79.83 g)
53
In Stock
1 : $9.98000
Bulk
Bulk
Active24VDCSquare - 80mm L x 80mm H25.00mm41.3 CFM (1.16m³/min)0.150 in H2O (37.3 Pa)BallTubeaxialAuto Restart, Locked Rotor Sensor30.0dB1.92 W3100 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)--
70
In Stock
1 : $8.82000
Bulk
Bulk
Active24VDCSquare - 80mm L x 80mm H25.00mm36.0 CFM (1.01m³/min)0.120 in H2O (29.9 Pa)BallTubeaxialAuto Restart26.0dB1.44 W2700 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)--
77
In Stock
1 : $9.51000
Bulk
Bulk
Active12VDCSquare - 80mm L x 80mm H25.00mm41.3 CFM (1.16m³/min)0.150 in H2O (37.3 Pa)BallTubeaxialAuto Restart, Speed Sensor (Tach)30.0dB1.68 W3100 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)--
0
In Stock
Check Lead Time
1 : $9.25000
Bulk
Bulk
Active24VDCSquare - 80mm L x 80mm H25.00mm26.1 CFM (0.731m³/min)0.066 in H2O (16.6 Pa)BallTubeaxialAuto Restart19.0dB720 mW2000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)--
0
In Stock
Check Lead Time
1 : $9.98000
Bulk
Bulk
Active12VDCSquare - 80mm L x 80mm H25.00mm36.0 CFM (1.01m³/min)0.120 in H2O (29.9 Pa)BallTubeaxialAuto Restart, Speed Sensor (Tach)26.0dB1.08 W2700 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)--
0
In Stock
Check Lead Time
1 : $9.25000
Bulk
Bulk
Active12VDCSquare - 80mm L x 80mm H25.00mm41.3 CFM (1.16m³/min)0.150 in H2O (37.3 Pa)BallTubeaxialAuto Restart30.0dB1.7 W3100 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)--
0
In Stock
Check Lead Time
1 : $8.82000
Bulk
Bulk
Active24VDCSquare - 80mm L x 80mm H25.00mm41.3 CFM (1.16m³/min)0.150 in H2O (37.3 Pa)BallTubeaxialAuto Restart30.0dB1.92 W3100 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)--
0
In Stock
Check Lead Time
80 : $7.61463
Bulk
Bulk
Active24VDCSquare - 80mm L x 80mm H25.00mm54.7 CFM (1.53m³/min)0.270 in H2O (67.3 Pa)BallTubeaxialAuto Restart39.5dB2.88 W4100 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)--
0
In Stock
Check Lead Time
80 : $7.61463
Bulk
Bulk
Active12VDCSquare - 80mm L x 80mm H25.00mm30.4 CFM (0.851m³/min)0.090 in H2O (22.4 Pa)BallTubeaxialAuto Restart22.0dB720 mW2300 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)--
0
In Stock
Check Lead Time
80 : $7.61463
Bulk
Bulk
Active12VDCSquare - 80mm L x 80mm H25.00mm54.7 CFM (1.53m³/min)0.270 in H2O (67.3 Pa)BallTubeaxialAuto Restart39.5dB3.12 W4100 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)--
0
In Stock
Check Lead Time
80 : $7.61463
Bulk
Bulk
Active12VDCSquare - 80mm L x 80mm H25.00mm26.1 CFM (0.731m³/min)0.070 in H2O (17.4 Pa)BallTubeaxialAuto Restart19.0dB600 mW2000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)--
0
In Stock
Check Lead Time
80 : $7.61463
Bulk
Bulk
Active12VDCSquare - 80mm L x 80mm H25.00mm60.0 CFM (1.68m³/min)0.330 in H2O (82.2 Pa)BallTubeaxialAuto Restart42.0dB3.84 W4500 RPM2 Wire Leads-14 ~ 140°F (-10 ~ 60°C)--
0
In Stock
Check Lead Time
80 : $7.61463
Bulk
Bulk
Active12VDCSquare - 80mm L x 80mm H25.00mm60.0 CFM (1.68m³/min)0.330 in H2O (82.2 Pa)BallTubeaxialAuto Restart42.0dB3.84 W4500 RPM2 Wire Leads-14 ~ 140°F (-10 ~ 60°C)--
0
In Stock
Check Lead Time
80 : $7.61463
Bulk
Bulk
Active12VDCSquare - 80mm L x 80mm H25.00mm47.0 CFM (1.32m³/min)0.201 in H2O (50.1 Pa)BallTubeaxialAuto Restart34.0dB2.88 W3500 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)--
0
In Stock
Check Lead Time
80 : $7.61463
Bulk
Bulk
Active24VDCSquare - 80mm L x 80mm H25.00mm30.4 CFM (0.851m³/min)0.090 in H2O (22.4 Pa)BallTubeaxialAuto Restart22.0dB960 mW2300 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)--
Showing
of 125

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.