DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,400 In Stock | 1 : $15.71000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 39.2 CFM (1.10m³/min) | 0.980 in H2O (244.0 Pa) | Ball | Tubeaxial | - | 54.0dB | 6.5 W | 9200 RPM | 2 Wire Leads | IP69K - Dust Tight, High Temp Water Jets, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | - | 0.198 lb (89.81 g) | |||
2,075 In Stock | 1 : $19.92000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 39.2 CFM (1.10m³/min) | 0.980 in H2O (244.0 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 54.0dB | 6 W | 9200 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cULus, VDE | - |