DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39 In Stock | 1 : $15.62000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 20.00mm | 24.7 CFM (0.692m³/min) | 0.400 in H2O (99.6 Pa) | Ball | Tubeaxial | - | 42.0dB | 3.6 W | 6900 RPM | 2 Wire Leads | IP69K - Dust Tight, High Temp Water Jets, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | - | 0.176 lb (79.83 g) | |||
0 In Stock Check Lead Time | 1 : $15.02000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 20.00mm | 24.7 CFM (0.692m³/min) | 0.400 in H2O (99.6 Pa) | Ball | Tubeaxial | Auto Restart | 42.0dB | 3.6 W | 6900 RPM | 2 Wire Leads | IP69K - Dust Tight, High Temp Water Jets, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | - | - |