DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
101 In Stock | 1 : $174.49000 Bulk | Bulk | Active | 12VDC | Round - 172mm Dia | 50.80mm | 353.0 CFM (9.88m³/min) | - | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 64.0dB(A) | 41 W | 6000 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | - | 2 lbs (907.2 g) | |||
157 In Stock | 1 : $192.22000 Bulk | Bulk | Active | 24VDC | Round - 172mm Dia | 50.80mm | 418.0 CFM (11.70m³/min) | - | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 69.0dB(A) | 67 W | 7000 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | - | 2 lbs (907.2 g) | |||
0 In Stock Check Lead Time | 1 : $186.58000 Bulk | Bulk | Active | 24VDC | Round - 172mm Dia | 50.80mm | 353.1 CFM (9.89m³/min) | - | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 60.0dB(A) | 40 W | 5500 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | - | 2 lbs (907.2 g) | |||
0 In Stock Check Lead Time | 1 : $189.07000 Bulk | Bulk | Active | 48VDC | Round - 172mm Dia | 50.80mm | 353.1 CFM (9.89m³/min) | - | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 64.0dB(A) | 41 W | 6000 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | - | 2 lbs (907.2 g) | |||
0 In Stock Check Lead Time | 1 : $209.53000 Bulk 1 : $192.22000 Bulk | Bulk Bulk | Active | 48VDC | Round - 172mm Dia | 50.80mm | 417.9 CFM (11.70m³/min) | - | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 69.0dB(A) | 67 W | 7000 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | - | 2 lbs (907.2 g) | |||
0 In Stock Check Lead Time | 1 : $194.23000 Bulk | Bulk | Active | 48VDC | Round - 172mm Dia | 50.80mm | 559.1 CFM (15.65m³/min) | - | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 75.0dB(A) | 150 W | 9200 RPM | 4 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CSA, UL, VDE | 2 lbs (907.2 g) |