DC Brushless Fans (BLDC)

Results: 8
Packaging
BoxBulk
Product Status
ActiveObsolete
Voltage - Rated
12VDC24VDC48VDC
Air Flow
81.8 CFM (2.29m³/min)123.0 CFM (3.44m³/min)
Features
-Locked Rotor Protection, Speed Sensor (Tach)Speed Sensor (Tach)
Noise
56.0dB(A)66.0dB(A)-
Power (Watts)
7 W7.5 W20 W21 W
RPM
1900 RPM2850 RPM
Termination
2 Wire Leads3 Wire Leads
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
RG160N_Series
RG160-28/14N
FAN BLOWER CF 220X56MM 24VDC
ebm-papst Inc.
339
In Stock
1 : $149.53000
Box
Box
Active
24VDC
Square - 220mm L x 220mm H
56.00mm
123.0 CFM (3.44m³/min)
-
Ball
Blower, Centrifugal
-
66.0dB(A)
20 W
2850 RPM
2 Wire Leads
-
-4 ~ 158°F (-20 ~ 70°C)
-
3.1 lbs (1.4 kg)
RG160N_Series
RG160-28/12N
FAN BLOWER CF 220X56MM 12VDC
ebm-papst Inc.
47
In Stock
1 : $133.62000
Bulk
Bulk
Active
12VDC
Square - 220mm L x 220mm H
56.00mm
123.0 CFM (3.44m³/min)
-
Ball
Blower, Centrifugal
-
66.0dB(A)
21 W
2850 RPM
2 Wire Leads
-
-4 ~ 158°F (-20 ~ 70°C)
-
3.1 lbs (1.4 kg)
RG160N_Series
RG160-28/18N/12
FAN BLOWER CF 220X56MM 48VDC
ebm-papst Inc.
146
In Stock
1 : $173.40000
Box
Box
Active
48VDC
Square - 220mm L x 220mm H
56.00mm
123.0 CFM (3.44m³/min)
-
Ball
Blower, Centrifugal
Speed Sensor (Tach)
66.0dB(A)
20 W
2850 RPM
3 Wire Leads
-
-4 ~ 158°F (-20 ~ 70°C)
-
3.1 lbs (1.4 kg)
RG160N_Series
RG160-28/18N
FAN BLOWER CF 220X56MM 48VDC
ebm-papst Inc.
39
In Stock
1 : $139.25000
Bulk
Bulk
Active
48VDC
Square - 220mm L x 220mm H
56.00mm
123.0 CFM (3.44m³/min)
-
Ball
Blower, Centrifugal
-
66.0dB(A)
20 W
2850 RPM
2 Wire Leads
-
-4 ~ 158°F (-20 ~ 70°C)
-
3.1 lbs (1.4 kg)
RG160N_Series
RG160-28/12N/12
FAN BLOWER CF 220X56MM 12VDC
ebm-papst Inc.
25
In Stock
1 : $138.44000
Box
Box
Active
12VDC
Square - 220mm L x 220mm H
56.00mm
123.0 CFM (3.44m³/min)
-
Ball
Blower, Centrifugal
Speed Sensor (Tach)
66.0dB(A)
21 W
2850 RPM
3 Wire Leads
-
-4 ~ 158°F (-20 ~ 70°C)
-
3.1 lbs (1.4 kg)
RG160N_Series
RG160-28/12NM
FAN BLOWER CF 220X56MM 12VDC
ebm-papst Inc.
0
In Stock
30 : $95.72767
Bulk
Bulk
Obsolete
12VDC
Square - 220mm L x 220mm H
56.00mm
81.8 CFM (2.29m³/min)
-
Ball
Blower, Centrifugal
-
56.0dB(A)
7.5 W
1900 RPM
2 Wire Leads
-
-4 ~ 158°F (-20 ~ 70°C)
-
3.1 lbs (1.4 kg)
RG160N_Series
RG160-28/14NM
FAN BLOWER CF 220X56MM 24VDC
ebm-papst Inc.
0
In Stock
Check Lead Time
30 : $132.49167
Bulk
Bulk
Active
24VDC
Square - 220mm L x 220mm H
56.00mm
81.8 CFM (2.29m³/min)
-
Ball
Blower, Centrifugal
-
56.0dB(A)
7 W
1900 RPM
2 Wire Leads
-
-4 ~ 158°F (-20 ~ 70°C)
-
3.1 lbs (1.4 kg)
FAN BLOWER CF 220X56MM 48VDC
RG160-28/18N/2T
FAN BLOWER CF 220X56MM 48VDC
ebm-papst Inc.
0
In Stock
Active
Bulk
Active
48VDC
Square - 220mm L x 220mm H
56.00mm
123.0 CFM (3.44m³/min)
-
Ball
Blower, Centrifugal
Locked Rotor Protection, Speed Sensor (Tach)
-
20 W
2850 RPM
3 Wire Leads
-
-4 ~ 158°F (-20 ~ 70°C)
-
-
Showing
of 8

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.