DC Brushless Fans (BLDC)
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
110 In Stock | 1 : $33.09538 Box | Tariff may apply if shipping to the United States | Box | Active | 24VDC | Square - 80mm L x 80mm H | 38.00mm | 91.8 CFM (2.57m³/min) | 1.040 in H2O (258.0 Pa) | Ball | Tubeaxial | Auto Restart | 56.0dB | 14.4 W | 6500 RPM | 2 Wire Leads | IP69K - Dust Tight, High Temp Water Jets, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | - | - | |||
11 In Stock | 1 : $26.45000 Box | Tariff may apply if shipping to the United States | Box | Active | 12VDC | Square - 80mm L x 80mm H | 38.00mm | 91.8 CFM (2.57m³/min) | 1.040 in H2O (258.0 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 56.0dB | 13.8 W | 6500 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cULus, VDE | - | |||
0 In Stock Check Lead Time | 40 : $18.99775 Box | Tariff may apply if shipping to the United States | Box | Active | 12VDC | Square - 80mm L x 80mm H | 38.00mm | 93.0 CFM (2.60m³/min) | 1.044 in H2O (260.0 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Sensor | 56.0dB | 13.8 W | 6500 RPM | 3 Wire Leads | IP69K - Dust Tight, High Temp Water Jets, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, VDE | - | |||
0 In Stock Check Lead Time | 40 : $22.24500 Box | - | Box | Active | 24VDC | Square - 80mm L x 80mm H | 38.00mm | - | - | Ball | Tubeaxial | Auto Restart | - | - | - | 2 Wire Leads | IP69K - Dust Tight, High Temp Water Jets, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | - | - | |||
0 In Stock Check Lead Time | 40 : $22.24500 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 38.00mm | 75.9 CFM (2.13m³/min) | 0.720 in H2O (179.3 Pa) | Ball | Tubeaxial | Auto Restart | 51.0dB | 8.8 W | 5500 RPM | 2 Wire Leads | - | - | - | - | |||
0 In Stock Check Lead Time | 40 : $22.24500 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 38.00mm | 91.8 CFM (2.57m³/min) | 1.040 in H2O (258.0 Pa) | Ball | Tubeaxial | Auto Restart | 56.0dB | 13.8 W | 6500 RPM | 2 Wire Leads | - | - | - | - | |||
0 In Stock Check Lead Time | 40 : $22.24500 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 38.00mm | 61.8 CFM (1.73m³/min) | 0.460 in H2O (114.6 Pa) | Ball | Tubeaxial | Auto Restart | 46.0dB | 4.9 W | 4500 RPM | 2 Wire Leads | - | - | - | - | |||
0 In Stock Check Lead Time | 40 : $22.70550 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 38.00mm | 61.8 CFM (1.73m³/min) | 0.460 in H2O (114.6 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Sensor | 46.0dB | 4.9 W | 4500 RPM | 3 Wire Leads | - | - | - | - | |||
0 In Stock Check Lead Time | 40 : $22.70550 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 38.00mm | 91.8 CFM (2.57m³/min) | 1.040 in H2O (258.0 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 56.0dB | 13.8 W | 6500 RPM | 3 Wire Leads | - | - | - | - |