DC Brushless Fans (BLDC)

Results: 12
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
9GA0612H6001
9WF0624H701
FAN AXIAL 60X15MM 24VDC WIRE
Sanyo Denki America Inc.
151
In Stock
1 : $21.91000
Box
Box
Active
24VDC
Square - 60mm L x 60mm H
15.00mm
18.3 CFM (0.512m³/min)
0.380 in H2O (94.6 Pa)
Ball
Tubeaxial
Speed Sensor (Tach)
44.0dB(A)
2.88 W
6800 RPM
3 Wire Leads
Oil Resistant
-4 ~ 158°F (-20 ~ 70°C)
CSA, TUV, UL
0.137 lb (62.14 g)
9WF0624H4D01
9WF0624H4D01
FAN AXIAL 60X25MM 24VDC WIRE
Sanyo Denki America Inc.
151
In Stock
1 : $26.24000
Box
Box
Active
24VDC
Square - 60mm L x 60mm H
25.00mm
23.6 CFM (0.661m³/min)
0.380 in H2O (94.6 Pa)
Ball
Tubeaxial
Locked Rotor Sensor
41.0dB(A)
3.6 W
6500 RPM
3 Wire Leads
Oil Resistant
-4 ~ 158°F (-20 ~ 70°C)
CSA, TUV, UL
0.243 lb (110.22 g)
San Ace 60-3 Wire
9WF0624H702
FAN AXIAL 60X15MM 24VDC WIRE
Sanyo Denki America Inc.
230
In Stock
1 : $16.44000
Box
Box
Active
24VDC
Square - 60mm L x 60mm H
15.00mm
18.3 CFM (0.512m³/min)
0.380 in H2O (94.6 Pa)
Ball
Tubeaxial
-
44.0dB(A)
2.88 W
6800 RPM
2 Wire Leads
Oil Resistant
-4 ~ 158°F (-20 ~ 70°C)
CSA, TUV, UL
0.137 lb (62.14 g)
MFG_9WF0624H702
9WF0624H7D01
FAN AXIAL 60X15MM 24VDC WIRE
Sanyo Denki America Inc.
54
In Stock
1 : $21.91000
Box
Box
Active
24VDC
Square - 60mm L x 60mm H
15.00mm
18.3 CFM (0.512m³/min)
0.380 in H2O (94.6 Pa)
Ball
Tubeaxial
Locked Rotor Sensor
44.0dB(A)
2.88 W
6800 RPM
3 Wire Leads
Oil Resistant
-4 ~ 158°F (-20 ~ 70°C)
CSA, TUV, UL
0.137 lb (62.14 g)
MFG_9WF0624H401
9WF0624H401
FAN AXIAL 60X25MM 24VDC WIRE
Sanyo Denki America Inc.
30
In Stock
1 : $26.24000
Box
Box
Active
24VDC
Square - 60mm L x 60mm H
25.00mm
23.6 CFM (0.661m³/min)
0.380 in H2O (94.6 Pa)
Ball
Tubeaxial
Speed Sensor (Tach)
41.0dB(A)
3.6 W
6500 RPM
3 Wire Leads
Oil Resistant
-4 ~ 158°F (-20 ~ 70°C)
CSA, TUV, UL
0.243 lb (110.22 g)
9WF0624H601
9WF0624H601
FAN AXIAL 60X20MM 24VDC WIRE
Sanyo Denki America Inc.
76
In Stock
1 : $25.72000
Box
Box
Active
24VDC
Square - 60mm L x 60mm H
20.00mm
24.3 CFM (0.680m³/min)
0.450 in H2O (112.1 Pa)
Ball
Tubeaxial
Speed Sensor (Tach)
42.0dB(A)
3.6 W
6600 RPM
3 Wire Leads
Oil Resistant
-4 ~ 158°F (-20 ~ 70°C)
CSA, TUV, UL
0.177 lb (80.29 g)
FAN AXIAL 60X20MM 24VDC WIRE
9WF0624H6D01
FAN AXIAL 60X20MM 24VDC WIRE
Sanyo Denki America Inc.
44
In Stock
1 : $30.81000
Box
Box
Active
24VDC
Square - 60mm L x 60mm H
20.00mm
24.3 CFM (0.680m³/min)
0.450 in H2O (112.1 Pa)
Ball
Tubeaxial
Locked Rotor Sensor
42.0dB(A)
3.6 W
6600 RPM
3 Wire Leads
Oil Resistant
-4 ~ 158°F (-20 ~ 70°C)
CSA, TUV, UL
0.177 lb (80.29 g)
9WFA0624
9WFA0624G6001
FAN AXIAL 60X20MM 24VDC WIRE
Sanyo Denki America Inc.
86
In Stock
1 : $34.96000
Box
Box
Active
24VDC
Square - 60mm L x 60mm H
20.00mm
27.9 CFM (0.781m³/min)
0.630 in H2O (156.9 Pa)
Ball
Tubeaxial
Locked Rotor Protection, Speed Sensor (Tach)
48.0dB(A)
3.8 W
7700 RPM
3 Wire Leads
Oil Resistant
-4 ~ 158°F (-20 ~ 70°C)
cURus, TUV
0.188 lb (85.28 g)
9WFA0624
9WFA0624G6D001
FAN AXIAL 60X20MM 24VDC WIRE
Sanyo Denki America Inc.
97
In Stock
1 : $48.27000
Box
Box
Active
24VDC
Square - 60mm L x 60mm H
20.00mm
27.9 CFM (0.781m³/min)
0.630 in H2O (156.9 Pa)
Ball
Tubeaxial
Locked Rotor Sensor
48.0dB(A)
3.8 W
7700 RPM
3 Wire Leads
Oil Resistant
-4 ~ 158°F (-20 ~ 70°C)
cURus, TUV
0.188 lb (85.28 g)
FAN AXIAL 60X25MM 24VDC WIRE
9WF0624H402
FAN AXIAL 60X25MM 24VDC WIRE
Sanyo Denki America Inc.
0
In Stock
Check Lead Time
80 : $21.26850
Box
Box
Active
24VDC
Square - 60mm L x 60mm H
25.00mm
23.6 CFM (0.661m³/min)
0.390 in H2O (97.1 Pa)
Ball
Tubeaxial
-
41.0dB(A)
3.6 W
6500 RPM
2 Wire Leads
Oil Resistant
14 ~ 158°F (-10 ~ 70°C)
CSA, TUV, UL
0.243 lb (110.22 g)
9WFA0624
9WFA0624G6002
FAN AXIAL 60X20MM 24VDC WIRE
Sanyo Denki America Inc.
0
In Stock
Check Lead Time
100 : $36.31190
Box
Box
Active
24VDC
Square - 60mm L x 60mm H
20.00mm
27.9 CFM (0.781m³/min)
0.630 in H2O (156.9 Pa)
Ball
Tubeaxial
Locked Rotor Protection
48.0dB(A)
3.8 W
7700 RPM
2 Wire Leads
Oil Resistant
-4 ~ 158°F (-20 ~ 70°C)
cURus, TUV
0.188 lb (85.28 g)
9WFA0624
9WFA0624P6G001
FAN AXIAL 60X20MM 24VDC WIRE
Sanyo Denki America Inc.
0
In Stock
Check Lead Time
100 : $36.92290
Box
Box
Active
24VDC
Square - 60mm L x 60mm H
20.00mm
27.9 CFM (0.781m³/min)
0.630 in H2O (156.9 Pa)
Ball
Tubeaxial
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
48.0dB(A)
3.8 W
7700 RPM
4 Wire Leads
Oil Resistant
-4 ~ 158°F (-20 ~ 70°C)
cURus, TUV
0.188 lb (85.28 g)
Showing
of 12

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.