DC Brushless Fans (BLDC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
631 In Stock | 1 : $71.18000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 28.00mm | 18.4 CFM (0.515m³/min) | 0.827 in H2O (206.0 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 48.0dB(A) | 3.6 W | 11700 RPM | 4 Wire Leads | - | -40 ~ 185°F (-40 ~ 85°C) | CSA, TUV, UL | 0.121 lb (54.88 g) | |||
113 In Stock | 1 : $71.18000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 18.4 CFM (0.515m³/min) | 0.827 in H2O (206.0 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 48.0dB(A) | 3.72 W | 11700 RPM | 4 Wire Leads | - | -40 ~ 185°F (-40 ~ 85°C) | CSA, TUV, UL | 0.121 lb (54.88 g) | |||
0 In Stock Check Lead Time | 126 : $49.47254 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 18.4 CFM (0.515m³/min) | 0.827 in H2O (206.0 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 48.0dB(A) | 3.72 W | 11700 RPM | 2 Wire Leads | - | -40 ~ 185°F (-40 ~ 85°C) | CSA, TUV, UL | 0.122 lb (55.34 g) | |||
0 In Stock Check Lead Time | 126 : $49.47254 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 28.00mm | 18.4 CFM (0.515m³/min) | 0.827 in H2O (206.0 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 48.0dB(A) | 3.6 W | 11700 RPM | 2 Wire Leads | - | -40 ~ 185°F (-40 ~ 85°C) | CSA, TUV, UL | 0.122 lb (55.34 g) | |||
0 In Stock Check Lead Time | 126 : $49.73230 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 18.4 CFM (0.515m³/min) | 0.827 in H2O (206.0 Pa) | Ball | Tubeaxial | Locked Rotor Sensor | 48.0dB(A) | 3.72 W | 11700 RPM | 3 Wire Leads | - | -40 ~ 185°F (-40 ~ 85°C) | CSA, TUV, UL | 0.122 lb (55.34 g) | |||
0 In Stock Check Lead Time | 126 : $49.73230 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 28.00mm | 18.4 CFM (0.515m³/min) | 0.827 in H2O (206.0 Pa) | Ball | Tubeaxial | Locked Rotor Sensor | 48.0dB(A) | 3.6 W | 11700 RPM | 3 Wire Leads | - | -40 ~ 185°F (-40 ~ 85°C) | CSA, TUV, UL | 0.122 lb (55.34 g) | |||
0 In Stock Check Lead Time | 126 : $49.73230 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 18.4 CFM (0.515m³/min) | 0.827 in H2O (206.0 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 48.0dB(A) | 3.72 W | 11700 RPM | 3 Wire Leads | - | -40 ~ 185°F (-40 ~ 85°C) | CSA, TUV, UL | 0.122 lb (55.34 g) | |||
0 In Stock Check Lead Time | 126 : $49.73230 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 28.00mm | 18.4 CFM (0.515m³/min) | 0.827 in H2O (206.0 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 48.0dB(A) | 3.6 W | 11700 RPM | 3 Wire Leads | - | -40 ~ 185°F (-40 ~ 85°C) | CSA, TUV, UL | 0.122 lb (55.34 g) |