DC Brushless Fans (BLDC)

Results: 13
Product Status
ActiveObsolete
Voltage - Rated
24VDC48VDC
Size / Dimension
Rectangular/Rounded - 172mm L x 150mm HRound - 172mm Dia
Air Flow
300.0 CFM (8.40m³/min)300.1 CFM (8.40m³/min)410.0 CFM (11.48m³/min)410.5 CFM (11.49m³/min)546.0 CFM (15.29m³/min)
Static Pressure
0.970 in H2O (241.6 Pa)0.976 in H2O (243.0 Pa)3.090 in H2O (769.7 Pa)4.020 in H2O (1001.3 Pa)
Features
Locked Rotor ProtectionLocked Rotor Protection, PWM Control, Speed Sensor (Tach)Locked Rotor Protection, Speed Sensor (Tach)Locked Rotor SensorLocked Rotor Sensor, PWM Control, Speed Sensor (Tach)Speed Sensor (Tach)
Noise
55.0dB(A)60.0dB(A)71.0dB(A)78.0dB(A)
Power (Watts)
31.2 W33.6 W78 W140 W
RPM
4100 RPM6500 RPM8600 RPM
Termination
2 Wire Leads3 Wire Leads4 Wire Leads
Operating Temperature
-4 ~ 140°F (-20 ~ 60°C)-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, ULcURus, TUV
Weight
1.9 lbs (860.0 g)1.9 lbs (861.8 g)1.9 lbs (900.0 g)
Stocking Options
Environmental Options
Media
Marketplace Product
13Results
Applied FiltersRemove All

Showing
of 13
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
MFG_9WE1724K501
9WE1724K501
FAN AXIAL 172X51MM 24VDC WIRE
Sanyo Denki America Inc.
62
In Stock
1 : $144.97000
Box
Box
Active
24VDC
Round - 172mm Dia
51.00mm
300.1 CFM (8.40m³/min)
0.970 in H2O (241.6 Pa)
Ball
Tubeaxial
Speed Sensor (Tach)
55.0dB(A)
31.2 W
4100 RPM
3 Wire Leads
IP68 - Dust Tight, Waterproof
-4 ~ 140°F (-20 ~ 60°C)
CSA, TUV, UL
1.9 lbs (900.0 g)
9WG5748P5G001
9WG5748P5G001
FAN AXIAL 172X51MM 48VDC WIRE
Sanyo Denki America Inc.
280
In Stock
1 : $167.77000
Box
Box
Active
48VDC
Rectangular/Rounded - 172mm L x 150mm H
51.00mm
546.0 CFM (15.29m³/min)
4.020 in H2O (1001.3 Pa)
Ball
Tubeaxial
Locked Rotor Sensor, PWM Control, Speed Sensor (Tach)
78.0dB(A)
140 W
8600 RPM
4 Wire Leads
IP68 - Dust Tight, Waterproof
-4 ~ 158°F (-20 ~ 70°C)
cURus, TUV
1.9 lbs (860.0 g)
9WG5748P5H001
9WG5748P5H001
FAN AXIAL 172X51MM 48VDC WIRE
Sanyo Denki America Inc.
58
In Stock
1 : $167.77000
Box
Box
Active
48VDC
Rectangular/Rounded - 172mm L x 150mm H
51.00mm
410.5 CFM (11.49m³/min)
3.090 in H2O (769.7 Pa)
Ball
Tubeaxial
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
71.0dB(A)
78 W
6500 RPM
4 Wire Leads
IP68 - Dust Tight, Waterproof
-4 ~ 158°F (-20 ~ 70°C)
cURus, TUV
1.9 lbs (860.0 g)
9WE5724K501
9WE5724K501
FAN AXIAL 172X51MM 24VDC WIRE
Sanyo Denki America Inc.
139
In Stock
1 : $144.97000
Box
Box
Active
24VDC
Rectangular/Rounded - 172mm L x 150mm H
51.00mm
300.0 CFM (8.40m³/min)
0.976 in H2O (243.0 Pa)
Ball
Tubeaxial
Speed Sensor (Tach)
60.0dB(A)
31.2 W
4100 RPM
3 Wire Leads
IP68 - Dust Tight, Waterproof
-4 ~ 140°F (-20 ~ 60°C)
CSA, TUV, UL
1.9 lbs (861.8 g)
FAN AXIAL 172X51MM 24VDC WIRE
9WE5724K502
FAN AXIAL 172X51MM 24VDC WIRE
Sanyo Denki America Inc.
0
In Stock
Check Lead Time
16 : $92.28375
Box
Box
Active
24VDC
Rectangular/Rounded - 172mm L x 150mm H
51.00mm
300.0 CFM (8.40m³/min)
0.976 in H2O (243.0 Pa)
Ball
Tubeaxial
Locked Rotor Protection
60.0dB(A)
31.2 W
4100 RPM
2 Wire Leads
IP68 - Dust Tight, Waterproof
-4 ~ 140°F (-20 ~ 60°C)
CSA, TUV, UL
1.9 lbs (861.8 g)
9WE1724K502
9WE1724K502
FAN AXIAL 172X51MM 24VDC WIRE
Sanyo Denki America Inc.
0
In Stock
Check Lead Time
16 : $92.28375
Box
Box
Active
24VDC
Round - 172mm Dia
51.00mm
300.1 CFM (8.40m³/min)
0.970 in H2O (241.6 Pa)
Ball
Tubeaxial
Locked Rotor Protection
55.0dB(A)
31.2 W
4100 RPM
2 Wire Leads
IP68 - Dust Tight, Waterproof
-4 ~ 140°F (-20 ~ 60°C)
CSA, TUV, UL
1.9 lbs (860.0 g)
FAN AXIAL 172X51MM 48VDC WIRE
9WE5748K502
FAN AXIAL 172X51MM 48VDC WIRE
Sanyo Denki America Inc.
0
In Stock
Check Lead Time
8 : $112.49625
Box
Box
Active
48VDC
Rectangular/Rounded - 172mm L x 150mm H
51.00mm
300.0 CFM (8.40m³/min)
0.976 in H2O (243.0 Pa)
Ball
Tubeaxial
Locked Rotor Protection
60.0dB(A)
33.6 W
4100 RPM
2 Wire Leads
IP68 - Dust Tight, Waterproof
-4 ~ 140°F (-20 ~ 60°C)
CSA, TUV, UL
1.9 lbs (861.8 g)
FAN AXIAL 172X51MM 48VDC WIRE
9WE5748K5D01
FAN AXIAL 172X51MM 48VDC WIRE
Sanyo Denki America Inc.
0
In Stock
Check Lead Time
8 : $112.88125
Box
Box
Active
48VDC
Rectangular/Rounded - 172mm L x 150mm H
51.00mm
300.0 CFM (8.40m³/min)
0.976 in H2O (243.0 Pa)
Ball
Tubeaxial
Locked Rotor Sensor
60.0dB(A)
33.6 W
4100 RPM
3 Wire Leads
IP68 - Dust Tight, Waterproof
-4 ~ 140°F (-20 ~ 60°C)
CSA, TUV, UL
1.9 lbs (861.8 g)
FAN AXIAL 172X51MM 48VDC WIRE
9WE5748K501
FAN AXIAL 172X51MM 48VDC WIRE
Sanyo Denki America Inc.
0
In Stock
Check Lead Time
8 : $153.47875
Box
Box
Active
48VDC
Rectangular/Rounded - 172mm L x 150mm H
51.00mm
300.0 CFM (8.40m³/min)
0.976 in H2O (243.0 Pa)
Ball
Tubeaxial
Speed Sensor (Tach)
60.0dB(A)
33.6 W
4100 RPM
3 Wire Leads
IP68 - Dust Tight, Waterproof
-4 ~ 140°F (-20 ~ 60°C)
CSA, TUV, UL
1.9 lbs (861.8 g)
FAN AXIAL 172X51MM 48VDC WIRE
9WG5748G5002
FAN AXIAL 172X51MM 48VDC WIRE
Sanyo Denki America Inc.
0
In Stock
Check Lead Time
8 : $179.76125
Box
Box
Active
48VDC
Rectangular/Rounded - 172mm L x 150mm H
51.00mm
546.0 CFM (15.29m³/min)
4.020 in H2O (1001.3 Pa)
Ball
Tubeaxial
Locked Rotor Protection
78.0dB(A)
140 W
8600 RPM
2 Wire Leads
IP68 - Dust Tight, Waterproof
-4 ~ 158°F (-20 ~ 70°C)
CSA, TUV, UL
1.9 lbs (861.8 g)
FAN AXIAL 172X51MM 48VDC WIRE
9WG5748H5D001
FAN AXIAL 172X51MM 48VDC WIRE
Sanyo Denki America Inc.
0
In Stock
Active
Box
Active
48VDC
Rectangular/Rounded - 172mm L x 150mm H
51.00mm
410.0 CFM (11.48m³/min)
3.090 in H2O (769.7 Pa)
Ball
Tubeaxial
Locked Rotor Sensor
71.0dB(A)
78 W
6500 RPM
3 Wire Leads
IP68 - Dust Tight, Waterproof
-4 ~ 158°F (-20 ~ 70°C)
CSA, TUV, UL
1.9 lbs (861.8 g)
FAN AXIAL 172X51MM 48VDC WIRE
9WG5748H5001
FAN AXIAL 172X51MM 48VDC WIRE
Sanyo Denki America Inc.
0
In Stock
Active
Box
Active
48VDC
Rectangular/Rounded - 172mm L x 150mm H
51.00mm
410.0 CFM (11.48m³/min)
3.090 in H2O (769.7 Pa)
Ball
Tubeaxial
Locked Rotor Protection, Speed Sensor (Tach)
71.0dB(A)
78 W
6500 RPM
3 Wire Leads
IP68 - Dust Tight, Waterproof
-4 ~ 158°F (-20 ~ 70°C)
CSA, TUV, UL
1.9 lbs (861.8 g)
FAN AXIAL 172X51MM 48VDC WIRE
9WE5748P5K01
FAN AXIAL 172X51MM 48VDC WIRE
Sanyo Denki America Inc.
0
In Stock
Obsolete
Box
Obsolete
48VDC
Rectangular/Rounded - 172mm L x 150mm H
51.00mm
300.0 CFM (8.40m³/min)
0.976 in H2O (243.0 Pa)
Ball
Tubeaxial
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
60.0dB(A)
33.6 W
4100 RPM
4 Wire Leads
IP68 - Dust Tight, Waterproof
-4 ~ 140°F (-20 ~ 60°C)
CSA, TUV, UL
1.9 lbs (861.8 g)
Showing
of 13

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.