DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,234 In Stock | 1 : $15.91000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 12.4 CFM (0.347m³/min) | 0.570 in H2O (142.0 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 42.0dB(A) | 2.52 W | 11000 RPM | 3 Wire Leads | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE, cULus, VDE | - | |||
0 In Stock Check Lead Time | 1 : $16.54000 Bulk | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 12.4 CFM (0.347m³/min) | 0.570 in H2O (142.0 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 42.0dB(A) | 2.64 W | 11000 RPM | 3 Wire Leads | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE, cULus, VDE | - |