DC Brushless Fans (BLDC)

Results: 2
Voltage - Rated
12VDC24VDC
Power (Watts)
2.4 W2.76 W
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
04028VE-12N-CT-00
04028VE-24N-CT-00
FAN AXIAL 40X28.1MM 24VDC WIRE
NMB Technologies Corporation
4
In Stock
1 : $16.68000
Bulk
Bulk
Active
24VDC
Square - 40mm L x 40mm H
28.10mm
14.5 CFM (0.406m³/min)
0.840 in H2O (209.2 Pa)
Ball
Tubeaxial
Auto Restart, Speed Sensor (Tach)
44.5dB(A)
2.4 W
13000 RPM
3 Wire Leads
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
14 ~ 158°F (-10 ~ 70°C)
CE, cULus, VDE
-
04028VE-12N-CT-00
04028VE-12N-CT-00
FAN AXIAL 40X28.1MM 12VDC WIRE
NMB Technologies Corporation
0
In Stock
Check Lead Time
1 : $16.85000
Bulk
Bulk
Active
12VDC
Square - 40mm L x 40mm H
28.10mm
14.5 CFM (0.406m³/min)
0.840 in H2O (209.2 Pa)
Ball
Tubeaxial
Auto Restart, Speed Sensor (Tach)
44.5dB(A)
2.76 W
13000 RPM
3 Wire Leads
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
14 ~ 158°F (-10 ~ 70°C)
CE, cULus, VDE
-
Showing
of 2

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.