DC Brushless Fans (BLDC)
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
54 In Stock | 1 : $60.15000 Box | Tariff may apply if shipping to the United States | Box | Active | 48VDC | Square - 120mm L x 120mm H | 38.00mm | 244.0 CFM (6.90m³/min) | 1.490 in H2O (371.1 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 64.0dB | 36 W | 6400 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | 14 ~ 140°F (-10 ~ 60°C) | CE, cURus, VDE | - | |||
169 In Stock | 1 : $48.66000 Box | Tariff may apply if shipping to the United States | Box | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 244.0 CFM (6.90m³/min) | 1.490 in H2O (371.1 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 66.0dB | 38.4 W | 6400 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | 14 ~ 140°F (-10 ~ 60°C) | CE, cURus, VDE | - | |||
0 In Stock Check Lead Time | 1 : $51.96000 Box | Tariff may apply if shipping to the United States | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 244.0 CFM (6.90m³/min) | 1.490 in H2O (371.1 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 66.0dB | 38.4 W | 6400 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | 14 ~ 140°F (-10 ~ 60°C) | CE, cURus, VDE | - | |||
0 In Stock Check Lead Time | 1 : $43.00000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 243.7 CFM (6.82m³/min) | 1.490 in H2O (371.1 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 66.0dB(A) | 35.52 W | 6400 RPM | 3 Wire Leads | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE, cULus, VDE | - | |||
5 In Stock | 1 : $43.00000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 215.7 CFM (6.04m³/min) | 1.150 in H2O (286.5 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 62.0dB(A) | 27 W | 5700 RPM | 3 Wire Leads | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE, cULus, VDE | - |