DC Brushless Fans (BLDC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : $16.95000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 38.00mm | 59.0 CFM (1.65m³/min) | 1.530 in H2O (381.1 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 58.0dB(A) | 15.6 W | 11000 RPM | 3 Wire Leads | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | cULus, VDE | - | |||
0 In Stock Check Lead Time | 1 : $17.22000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 38.00mm | 59.0 CFM (1.65m³/min) | 1.530 in H2O (381.1 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 58.0dB(A) | 15.6 W | 11000 RPM | 3 Wire Leads | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | cULus, VDE | - |