DC Brushless Fans (BLDC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42 In Stock | 1 : $82.98000 Box | Box | Active | 48VDC | Rectangular/Rounded - 172.7mm L x 150mm H | 50.80mm | 346.1 CFM (9.80m³/min) | 1.250 in H2O (312.0 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 68.0dB | 43.2 W | 4600 RPM | 3 Wire Leads | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, VDE | - | |||
4 In Stock | 1 : $77.54000 Bulk | Bulk | Active | 24VDC | Rectangular/Rounded - 172.7mm L x 150mm H | 50.80mm | 346.1 CFM (9.69m³/min) | 1.250 in H2O (312.0 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 68.0dB(A) | 43.2 W | 4600 RPM | 3 Wire Leads | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE, cULus, VDE | - | |||
10 In Stock | 1 : $77.54000 Bulk | Bulk | Active | 48VDC | Rectangular/Rounded - 172.7mm L x 150mm H | 50.80mm | 346.1 CFM (9.69m³/min) | 1.250 in H2O (312.0 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 68.0dB(A) | 43.2 W | 4600 RPM | 3 Wire Leads | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE, cULus, VDE | - |