DC Brushless Fans (BLDC)

Results: 3
Packaging
BoxBulk
Voltage - Rated
12VDC24VDC
Static Pressure
0.760 in H2O (189.3 Pa)0.761 in H2O (189.6 Pa)
Features
Auto Restart, PWM Control, Speed Sensor (Tach)Auto Restart, Speed Sensor (Tach)
Noise
53.0dB53.0dB(A)
Power (Watts)
6.72 W6.84 W
Termination
3 Wire Leads4 Wire Leads
Ingress Protection
IP68 - Dust Tight, WaterproofIP68/IP69K - Dust Tight, Water Resistant, Waterproof
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cULus, VDECE, cURus, VDE
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
08025VE-12P-CUD-6
08025VE-12P-CUD-6
80X80X25MM, 12VDC, 7,000 RPM, 73
NMB Technologies Corporation
135
In Stock
1 : $34.95000
Box
Box
Active
12VDC
Square - 80mm L x 80mm H
25.40mm
73.1 CFM (2.05m³/min)
0.760 in H2O (189.3 Pa)
Ball
Tubeaxial
Auto Restart, PWM Control, Speed Sensor (Tach)
53.0dB
6.84 W
7000 RPM
4 Wire Leads
IP68 - Dust Tight, Waterproof
14 ~ 140°F (-10 ~ 60°C)
CE, cURus, VDE
-
08025VE-24P-CUD-2
08025VE-24P-CUD-2
80X80X25MM, 24VDC, 7,000 RPM, 73
NMB Technologies Corporation
255
In Stock
1 : $35.82000
Box
Box
Active
24VDC
Square - 80mm L x 80mm H
25.40mm
73.1 CFM (2.05m³/min)
0.760 in H2O (189.3 Pa)
Ball
Tubeaxial
Auto Restart, PWM Control, Speed Sensor (Tach)
53.0dB
6.72 W
7000 RPM
4 Wire Leads
IP68 - Dust Tight, Waterproof
14 ~ 140°F (-10 ~ 60°C)
CE, cURus, VDE
-
08025VE-12P-GT-D0
08025VE-24P-GTD-0
FAN AXIAL 80X25.4MM 24VDC WIRE
NMB Technologies Corporation
84
In Stock
1 : $19.24000
Bulk
Bulk
Active
24VDC
Square - 80mm L x 80mm H
25.40mm
73.1 CFM (2.05m³/min)
0.761 in H2O (189.6 Pa)
Ball
Tubeaxial
Auto Restart, Speed Sensor (Tach)
53.0dB(A)
6.72 W
7000 RPM
3 Wire Leads
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
14 ~ 158°F (-10 ~ 70°C)
CE, cULus, VDE
-
Showing
of 3

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.