DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | 5VDC | Square - 35mm L x 35mm H | 10.00mm | 6.5 CFM (0.182m³/min) | 0.120 in H2O (29.9 Pa) | Vapo-Bearing™ | Tubeaxial | - | 22.0dB(A) | 500 mW | 7500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.023 lb (10.43 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 5VDC | Square - 20mm L x 20mm H | 8.00mm | 1.6 CFM (0.045m³/min) | 0.127 in H2O (31.6 Pa) | Vapo-Bearing™ | Tubeaxial | - | 23.0dB(A) | 900 mW | 15000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.01 lb (4.54 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 5VDC | Square - 20mm L x 20mm H | 8.00mm | 1.3 CFM (0.036m³/min) | 0.150 in H2O (37.4 Pa) | Vapo-Bearing™ | Tubeaxial | - | 21.0dB(A) | 600 mW | 12000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.01 lb (4.54 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 5VDC | Square - 20mm L x 20mm H | 10.00mm | 1.5 CFM (0.042m³/min) | 0.200 in H2O (49.8 Pa) | Vapo-Bearing™ | Tubeaxial | - | 20.0dB(A) | 900 mW | 14000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.012 lb (5.44 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 5VDC | Square - 25mm L x 25mm H | 6.90mm | 3.0 CFM (0.084m³/min) | 0.220 in H2O (54.8 Pa) | Vapo-Bearing™ | Tubeaxial | - | 31.0dB(A) | 600 mW | 13000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.011 lb (4.99 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 5VDC | Square - 25mm L x 25mm H | 6.90mm | 2.2 CFM (0.061m³/min) | 0.160 in H2O (39.8 Pa) | Vapo-Bearing™ | Tubeaxial | - | 23.0dB(A) | 400 mW | 10000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.011 lb (4.99 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 5VDC | Square - 25mm L x 25mm H | 10.00mm | 3.5 CFM (0.098m³/min) | 0.250 in H2O (62.3 Pa) | Vapo-Bearing™ | Tubeaxial | Speed Sensor (Tach) | 23.0dB(A) | 600 mW | 13000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.017 lb (7.71 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 5VDC | Square - 25mm L x 25mm H | 10.00mm | 3.5 CFM (0.098m³/min) | 0.250 in H2O (62.3 Pa) | Vapo-Bearing™ | Tubeaxial | - | 23.0dB(A) | 600 mW | 13000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.017 lb (7.71 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 5VDC | Square - 25mm L x 25mm H | 10.00mm | 3.0 CFM (0.084m³/min) | 0.180 in H2O (44.8 Pa) | Vapo-Bearing™ | Tubeaxial | - | 16.0dB(A) | 400 mW | 10000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.017 lb (7.71 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 5VDC | Square - 30mm L x 30mm H | 6.90mm | 4.9 CFM (0.137m³/min) | 0.140 in H2O (34.9 Pa) | Vapo-Bearing™ | Tubeaxial | - | 28.0dB(A) | 700 mW | 9500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.013 lb (5.9 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 5VDC | Square - 30mm L x 30mm H | 6.90mm | 3.7 CFM (0.104m³/min) | 0.090 in H2O (22.4 Pa) | Vapo-Bearing™ | Tubeaxial | - | 24.0dB(A) | 400 mW | 7500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.013 lb (5.9 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 5VDC | Square - 30mm L x 30mm H | 10.00mm | 5.5 CFM (0.154m³/min) | 0.150 in H2O (37.4 Pa) | Vapo-Bearing™ | Tubeaxial | - | 23.0dB(A) | 700 mW | 9500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.019 lb (8.62 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 5VDC | Square - 30mm L x 30mm H | 10.00mm | 4.6 CFM (0.129m³/min) | 0.120 in H2O (29.9 Pa) | Vapo-Bearing™ | Tubeaxial | - | 20.0dB(A) | 500 mW | 8000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.019 lb (8.62 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 5VDC | Square - 40mm L x 40mm H | 6.90mm | 5.9 CFM (0.165m³/min) | 0.100 in H2O (24.9 Pa) | Vapo-Bearing™ | Tubeaxial | - | 32.0dB(A) | 500 mW | 7000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.017 lb (7.71 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 5VDC | Square - 40mm L x 40mm H | 6.90mm | 5.5 CFM (0.154m³/min) | 0.080 in H2O (19.9 Pa) | Vapo-Bearing™ | Tubeaxial | - | 26.0dB(A) | 400 mW | 6000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.017 lb (7.71 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 5VDC | Square - 17mm L x 17mm H | 8.00mm | 0.706 CFM (0.020m³/min) | 0.170 in H2O (42.3 Pa) | Vapo-Bearing™ | Tubeaxial | - | 16.0dB(A) | 600 mW | 15000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.009 lb (4.08 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 5VDC | Square - 35mm L x 35mm H | 10.00mm | 7.0 CFM (0.196m³/min) | 0.180 in H2O (44.8 Pa) | Vapo-Bearing™ | Tubeaxial | - | 28.0dB(A) | 800 mW | 9500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.023 lb (10.43 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 12VDC | Square - 35mm L x 35mm H | 10.00mm | 7.0 CFM (0.196m³/min) | 0.180 in H2O (44.8 Pa) | Vapo-Bearing™ | Tubeaxial | - | 28.0dB(A) | 1 W | 9500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.023 lb (10.43 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 12VDC | Square - 35mm L x 35mm H | 10.00mm | 6.5 CFM (0.182m³/min) | 0.120 in H2O (29.9 Pa) | Vapo-Bearing™ | Tubeaxial | - | 22.0dB(A) | 500 mW | 7500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.023 lb (10.43 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 12VDC | Square - 25mm L x 25mm H | 10.00mm | 3.5 CFM (0.098m³/min) | 0.250 in H2O (62.3 Pa) | Vapo-Bearing™ | Tubeaxial | - | 23.0dB(A) | 800 mW | 13000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.017 lb (7.71 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 12VDC | Square - 25mm L x 25mm H | 10.00mm | 3.0 CFM (0.084m³/min) | 0.180 in H2O (44.8 Pa) | Vapo-Bearing™ | Tubeaxial | - | 16.0dB(A) | 500 mW | 10000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.017 lb (7.71 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 12VDC | Square - 30mm L x 30mm H | 10.00mm | 5.5 CFM (0.154m³/min) | 0.150 in H2O (37.4 Pa) | Vapo-Bearing™ | Tubeaxial | - | 23.0dB(A) | 1 W | 9500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.019 lb (8.62 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 12VDC | Square - 30mm L x 30mm H | 10.00mm | 4.6 CFM (0.129m³/min) | 0.120 in H2O (29.9 Pa) | Vapo-Bearing™ | Tubeaxial | - | 20.0dB(A) | 500 mW | 8000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.019 lb (8.62 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 5VDC | Square - 20mm L x 20mm H | 10.00mm | 1.9 CFM (0.053m³/min) | 0.290 in H2O (72.2 Pa) | Vapo-Bearing™ | Tubeaxial | - | 25.0dB(A) | 1.1 W | 17000 RPM | 2 Wire Leads | - | - | CE, CUR, TUV, UL | 0.012 lb (5.44 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 5VDC | Square - 30mm L x 30mm H | 10.00mm | 5.5 CFM (0.154m³/min) | 0.150 in H2O (37.4 Pa) | Vapo-Bearing™ | Tubeaxial | Speed Sensor (Tach) | 23.0dB(A) | 700 mW | 9500 RPM | 3 Wire Leads | - | - | CE, CUR, TUV, UL | 0.019 lb (8.62 g) |