DC Brushless Fans (BLDC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
131 In Stock | 1 : $20.09000 Bulk | Bulk | Active | 24VDC | Rectangular/Rounded - 97mm L x 94.4mm H | 33.00mm | 28.5 CFM (0.798m³/min) | 1.060 in H2O (264.0 Pa) | Ball | Blower | Thermal Overload Protector (TOP) | 55.0dB(A) | 3300 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.397 lb (180.08 g) | |||
210 In Stock | 1 : $15.49000 Bulk | Bulk | Active | 24VDC | Rectangular/Rounded - 97mm L x 94.4mm H | 33.00mm | 18.8 CFM (0.526m³/min) | 0.370 in H2O (92.2 Pa) | Ball | Blower | Speed Sensor (Tach), Thermal Overload Protector (TOP) | 41.0dB(A) | 2200 RPM | 3 Wire Leads | - | - | CE, cUL, TUV, UL | 0.397 lb (180.08 g) | |||
50 In Stock | 1 : $22.71000 Bulk | Bulk | Active | 24VDC | Rectangular/Rounded - 97mm L x 94.4mm H | 33.00mm | 28.5 CFM (0.798m³/min) | 1.060 in H2O (264.0 Pa) | Ball | Blower | Parylene Coating, Thermal Overload Protector (TOP) | 55.0dB(A) | 3300 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.397 lb (180.08 g) | |||
3 In Stock | 1 : $23.82000 Bulk | Bulk | Active | 12VDC | Rectangular/Rounded - 97mm L x 94.4mm H | 33.00mm | 24.0 CFM (0.672m³/min) | 0.700 in H2O (174.4 Pa) | Ball | Blower | PWM Control, Thermal Overload Protector (TOP) | 51.0dB(A) | 2800 RPM | 3 Wire Leads | - | - | CE, cUL, TUV, UL | 0.397 lb (180.08 g) | |||
0 In Stock Check Lead Time | 50 : $16.48620 Bulk | Bulk | Active | 24VDC | Rectangular/Rounded - 97mm L x 94.4mm H | 33.00mm | 24.0 CFM (0.672m³/min) | 0.700 in H2O (174.4 Pa) | Ball | Blower | Thermal Overload Protector (TOP) | 51.0dB(A) | 2800 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.397 lb (180.08 g) | |||
0 In Stock | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | 24VDC | Rectangular/Rounded - 97mm L x 94.4mm H | 33.00mm | 18.8 CFM (0.526m³/min) | 0.370 in H2O (92.2 Pa) | Ball | Blower | Thermal Overload Protector (TOP) | 41.0dB(A) | 2200 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.397 lb (180.08 g) |