DC Brushless Fans (BLDC)

Results: 5
Air Flow
6.2 CFM (0.174m³/min)15.0 CFM (0.420m³/min)19.5 CFM (0.546m³/min)
Static Pressure
0.136 in H2O (33.9 Pa)0.698 in H2O (173.9 Pa)1.145 in H2O (285.2 Pa)
Features
Conformal Coating, Thermal Overload Protector (TOP)Speed Sensor (Tach), Thermal Overload Protector (TOP)Thermal Overload Protector (TOP)
Noise
30.8dB(A)43.0dB(A)53.1dB(A)
RPM
5000 RPM11500 RPM15000 RPM
Termination
2 Wire Leads3 Wire Leads
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
MA3828 Series
MA3828X12B1-RSR
FAN AXIAL 38X28MM 12VDC WIRE
Mechatronics Fan Group
1,750
In Stock
1 : $13.50000
Bulk
Bulk
Active
12VDC
Square - 38mm L x 38mm H
28.00mm
15.0 CFM (0.420m³/min)
0.698 in H2O (173.9 Pa)
Ball
Tubeaxial
Speed Sensor (Tach), Thermal Overload Protector (TOP)
43.0dB(A)
11500 RPM
3 Wire Leads
-
-
cUL, UL
0.078 lb (35.38 g)
MA3828 Series
MA3828S12B1-RSR
FAN AXIAL 38X28MM 12VDC WIRE
Mechatronics Fan Group
79
In Stock
1 : $13.50000
Bulk
Bulk
Active
12VDC
Square - 38mm L x 38mm H
28.00mm
6.2 CFM (0.174m³/min)
0.136 in H2O (33.9 Pa)
Ball
Tubeaxial
Speed Sensor (Tach), Thermal Overload Protector (TOP)
30.8dB(A)
5000 RPM
3 Wire Leads
-
-
cUL, UL
0.078 lb (35.38 g)
MA3828V12B-RSR
MA3828V12B-RSR
FAN AXIAL 38X28MM 12VDC WIRE
Mechatronics Fan Group
37
In Stock
1 : $7.81000
Bulk
Bulk
Active
12VDC
Square - 38mm L x 38mm H
28.00mm
19.5 CFM (0.546m³/min)
1.145 in H2O (285.2 Pa)
Ball
Tubeaxial
Thermal Overload Protector (TOP)
53.1dB(A)
15000 RPM
2 Wire Leads
-
-
cUL, UL
0.078 lb (35.38 g)
MA3828 Series
MA3828S12B-RSR-CC
FAN AXIAL 38X28MM 12VDC WIRE
Mechatronics Fan Group
49
In Stock
1 : $9.50000
Bulk
Bulk
Active
12VDC
Square - 38mm L x 38mm H
28.00mm
6.2 CFM (0.174m³/min)
0.136 in H2O (33.9 Pa)
Ball
Tubeaxial
Conformal Coating, Thermal Overload Protector (TOP)
30.8dB(A)
5000 RPM
2 Wire Leads
-
-
cUL, UL
0.078 lb (35.38 g)
FAN AXIAL 38X28MM 12VDC WIRE
MA3828S12B-RSR
FAN AXIAL 38X28MM 12VDC WIRE
Mechatronics Fan Group
0
In Stock
Check Lead Time
70 : $10.83457
Bulk
Bulk
Active
12VDC
Square - 38mm L x 38mm H
28.00mm
6.2 CFM (0.174m³/min)
0.136 in H2O (33.9 Pa)
Ball
Tubeaxial
Thermal Overload Protector (TOP)
30.8dB(A)
5000 RPM
2 Wire Leads
-
-
cUL, UL
0.078 lb (35.38 g)
Showing
of 5

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.