DC Brushless Fans (BLDC)

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
OD1238-48HBVXC
OD1238-48HBVXC
FAN AXIAL 120X38MM 48VDC WIRE
Orion Fans
512
In Stock
500
Factory
1 : $47.95000
Box
-
Box
Active
48VDC
Square - 120mm L x 120mm H
38.00mm
226.0 CFM (6.33m³/min)
1.350 in H2O (336.3 Pa)
Ball
Tubeaxial
Auto Restart
65.0dB
48 W
5000 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
cURus, TUV
-
OD1238-24HBVXC
OD1238-24HBVXC
FAN AXIAL 120X38MM 24VDC WIRE
Orion Fans
345
In Stock
1 : $48.00000
Box
-
Box
Active
24VDC
Square - 120mm L x 120mm H
38.00mm
226.0 CFM (6.33m³/min)
1.350 in H2O (336.3 Pa)
Ball
Tubeaxial
Auto Restart
65.0dB
40.8 W
5000 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
cURus, TUV
-
OD1238-12HBVXC
OD1238-12HBVXC
FAN AXIAL 120X38MM 12VDC WIRE
Orion Fans
169
In Stock
1 : $48.00000
Box
-
Box
Active
12VDC
Square - 120mm L x 120mm H
38.00mm
226.0 CFM (6.33m³/min)
1.350 in H2O (336.3 Pa)
Ball
Tubeaxial
Auto Restart
65.0dB
43.2 W
5000 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
cURus, TUV
-
OD1238-24HBVXC10A
OD1238-24HBVXC10A
FAN AXIAL 120X38MM 24VDC WIRE
Orion Fans
1,520
In Stock
1 : $52.10000
Box
-
Box
Active
24VDC
Square - 120mm L x 120mm H
38.00mm
226.0 CFM (6.33m³/min)
1.350 in H2O (336.3 Pa)
Ball
Tubeaxial
Auto Restart, PWM Control, Speed Sensor (Tach)
65.0dB
40.8 W
5000 RPM
4 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
cURus, TUV
-
OD1238-48HBVXC10A
OD1238-48HBVXC10A
FAN AXIAL 120X38MM 48VDC WIRE
Orion Fans
1,067
In Stock
520
Factory
1 : $45.56000
Box
-
Box
Active
48VDC
Square - 120mm L x 120mm H
38.00mm
226.0 CFM (6.33m³/min)
1.350 in H2O (336.3 Pa)
Ball
Tubeaxial
Auto Restart, PWM Control, Speed Sensor (Tach)
65.0dB
48 W
5000 RPM
4 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
cURus, TUV
0.780 lb (353.80 g)
OD1238-12HBVXC10A
OD1238-12HBVXC10A
FAN AXIAL 120X38MM 12VDC WIRE
Orion Fans
109
In Stock
600
Factory
1 : $51.96000
Box
-
Box
Active
12VDC
Square - 120mm L x 120mm H
38.00mm
226.0 CFM (6.33m³/min)
1.350 in H2O (336.3 Pa)
Ball
Tubeaxial
Auto Restart, PWM Control, Speed Sensor (Tach)
65.0dB
43.2 W
5000 RPM
4 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
cURus, TUV
-
Showing
of 6

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.